Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3RQF1R0V TTI: ERJ-3RQF1R0V Panasonic Availability: 80,000In Stock275,000 On Order Expected Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 80,000In Stock275,000 On Order Expected | Reel | ERJ-xRQ/S | 1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR22V TTI: ERJ-8RQFR22V Panasonic Availability: 55,000In Stock35,000 On Order Expected 08-Jul-26 Current Sense Resistors - SMD 1206 0.22ohm 1% Curr Sense AEC-Q200 | 55,000In Stock35,000 On Order Expected 08-Jul-26 | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR100V TTI: ERJ-3BWFR100V Panasonic Availability: 5,000In Stock50,000 On Order Expected Current Sense Resistors - SMD 0603 0.1ohm 1% Curr Sense AEC-Q200 | 5,000In Stock50,000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR47X TTI: ERJ-2BQFR47X Panasonic Availability: 20,000In Stock600,000 On Order Expected Current Sense Resistors - SMD 0402 0.47ohm 1% Curr Sense AEC-Q200 | 20,000In Stock600,000 On Order Expected | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R0V TTI: ERJ-6DQF1R0V Panasonic Availability: 25,000In Stock30,000 On Order Expected 31-Jul-26 Current Sense Resistors - SMD 0805 1ohms 1% Curr Sens AEC-Q200 | 25,000In Stock30,000 On Order Expected 31-Jul-26 | Reel | ERJ-6D | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR33X TTI: ERJ-2BQFR33X Panasonic Availability: 20,000In Stock70,000 On Order Expected Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200 | 20,000In Stock70,000 On Order Expected | Reel | ERJ-BQ/BS | 330 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF20MU TTI: ERJ-L14KF20MU Panasonic Availability: 5,000In Stock20,000 On Order Expected Current Sense Resistors - SMD 1210 0.02ohm 1% Curr Sense AEC-Q200 | 5,000In Stock20,000 On Order Expected | Reel | ERJ-L | 20 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR10V TTI: ERJ-3RSJR10V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.10ohms 5% Thick Film Resistor | 5,000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF6R2V TTI: ERJ-3BQF6R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 6.2 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 6.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF8R2V TTI: ERJ-3RQF8R2V Panasonic Availability: 50,000In StockCurrent Sense Resistors - SMD 0603 8.2ohm 1% Curr Sense AEC-Q200 | 50,000In Stock | Reel | ERJ-xRQ/S | 8.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR010V TTI: ERJ-8BWFR010V Panasonic Availability: 10,000In Stock5,000 On Order Expected 17-Jul-26 Current Sense Resistors - SMD 1206 0.010ohm 1% Curr Sense AEC-Q200 | 10,000In Stock5,000 On Order Expected 17-Jul-26 | Reel | ERJ-xBW | 10 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR033V TTI: ERJ-8CWFR033V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 33mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 33 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR15V TTI: ERJ-6BSFR15V Panasonic Availability: 5,000In Stock5,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 06-Aug-26 | Reel | ERJ-BQ/BS | 150 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR015V TTI: ERJ-8CWFR015V Panasonic Availability: 15,000In Stock10,000 On Order Expected 04-Sep-26 Current Sense Resistors - SMD 1206 15mohm 1% Curr Sense AEC-Q200 | 15,000In Stock10,000 On Order Expected 04-Sep-26 | Reel | ERJ-xCW | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR050V TTI: ERJ-8CWFR050V Panasonic Availability: 5,000In Stock25,000 On Order Expected Current Sense Resistors - SMD 1206 50mohm 1% Curr Sense AEC-Q200 | 5,000In Stock25,000 On Order Expected | Reel | ERJ-xCW | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR020V TTI: ERJ-6BWFR020V Panasonic Availability: 5,000In Stock5,000 On Order Expected 14-Sep-26 Current Sense Resistors - SMD 0805 0.020ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 14-Sep-26 | Reel | ERJ-xBW | 20 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR39V TTI: ERJ-8BQFR39V Panasonic Availability: 10,000In Stock5,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 10,000In Stock5,000 On Order Expected 24-Jul-26 | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR56V TTI: ERJ-3RQFR56V Panasonic Availability: 10,000In Stock10,000 On Order Expected 18-Sep-26 Current Sense Resistors - SMD 0603 0.56ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 18-Sep-26 | Reel | ERJ-xRQ/S | 560 mOhms | 100 mW (1/10 W) | 1 % | 0 PPM / C, 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR33V TTI: ERJ-6RQFR33V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR02V TTI: ERJ-B2CFR02V Panasonic Availability: 5,000In Stock10,000 On Order Expected 31-Jul-26 Current Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200 | 5,000In Stock10,000 On Order Expected 31-Jul-26 | Reel | ERJ-Bx | 20 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR56V TTI: ERJ-8RQFR56V Panasonic Availability: 20,000In Stock5,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 1206 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock5,000 On Order Expected 06-Aug-26 | Reel | ERJ-xRQ/S | 560 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R2U TTI: ERJ-1TRQF2R2U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 2.2ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 2.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2LWFR010X TTI: ERJ-2LWFR010X Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 0402 10mOhms 1% Curr Sens AEC-Q200 | 30,000In Stock | Reel | ERJ-xLW | 10 mOhms | 200 mW (1/5 W) | 1 % | 0 PPM / C, 500 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R0V TTI: ERJ-8RQF1R0V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 1.0ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR27U TTI: ERJ-1TRQFR27U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.27ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 270 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |