Panasonic - RF Inductors - SMD
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | 27 uH | 5 % | 400 mOhms | Standard | ELJ-SC | ||||||||||||||||||
Not Available Online | Wirewound | 1008 (2520 metric) | 39 uH | 5 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJ-SC | Reel | |||||||||||||
Mfr: ELJ-NCR39JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 0.39uH 5% 130 mA 1.47ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 130 mA | 1.47 Ohms | - 20 C | + 85 C | 10 | 180 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | Reel | ||||||
Mfr: ELJ-ND27NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0805 0.027uH 5% 455 mA 340mohm Wirewound | Not Available Online | Wirewound | 0805 (2012 metric) | 27 nH | 40 mOhms | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | |||||||||||||
Mfr: ELJ-NDR22KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0.22uH 10% 1.84ohm 170mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 10 % | 170 mA | 1.84 Ohms | 10 | 500 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-FB101JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1812 100uH 5% 105 mA 8.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 105 mA | 8.8 Ohms | - 20 C | + 85 C | 40 | 6.7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | Reel | ||||||
Mfr: ELJ-FB181KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1812 180uH 10% 85 mA 13ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 180 uH | 10 % | 85 mA | 13 Ohms | - 20 C | + 85 C | 40 | 5.1 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB2R7MF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 2.7uH 20% 400mA 610mohm | Not Available Online | Wirewound | 1210 (3225 metric) | 2.7 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB470KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1812 47uH 10% 130 mA 4.2ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 47 uH | 10 % | 130 mA | 4.2 Ohms | - 20 C | + 85 C | 50 | 9.7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB8R2MF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1812 8.2uH 20% 250 mA 1.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 8.2 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FC270KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 27uH 10% 115 mA 6.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 27 uH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | ||||||||||||||
Mfr: ELJ-FC1R8JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 1.8uH 5% 160 mA 950mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 160 mA | 950 mOhms | - 20 C | + 85 C | 25 | 85 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | Reel | ||||||
Mfr: ELJ-QE12NJFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 12nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 12 nH | 5 % | 400 mA | 260 mOhms | - 20 C | + 85 C | 15 | 4.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE18NJFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 18nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 18 nH | 5 % | 320 mA | 410 mOhms | - 20 C | + 85 C | 15 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE27NJFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 27nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 27 nH | 5 % | 260 mA | 660 mOhms | - 20 C | + 85 C | 15 | 3.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE8N2ZFA TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 8.2 nH | 0.2 nH | 490 mA | 170 mOhms | - 20 C | + 85 C | 15 | 5.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-ND18NKF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 18nH 10% 290mOhm 480mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 18 nH | 10 % | 480 mA | 290 mOhms | - 20 C | + 85 C | 12 | 3 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||
Mfr: ELJ-FA180KF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1210 18uH 10% 110 mA 3.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 10 % | 110 mA | 3.3 Ohms | 27 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FCR56MF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 1008 0.56uH 20% 150 mA 1.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 560 nH | 20 % | 150 mA | 1.1 Ohms | 150 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | Reel | |||||||||
Mfr: ELJ-ND33NJF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 33nH 5% 390mOhm 395mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 395 mA | 390 mOhms | 15 | 2.05 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-RE56NJF3 TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 56nH,5% NonPolar Laser Cut High Q | Not Available Online | 0603 (1608 metric) | Unshielded | 56 nH | 5 % | 250 mA | 1.2 Ohms | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | ||||||||||
Mfr: ELJ-RF2N2DF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 2.2nH,0.3nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 % | 400 mA | 90 mOhms | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF4N7DF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 4.7nH,0.3nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 % | 360 mA | 170 mOhms | 4.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF8N2JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 8.2nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 320 mA | 350 mOhms | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RFR10JF TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Inductors - SMD 100nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 90 mA | 5.5 Ohms | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel |