Panasonic - Capacitors
21,552 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Manufacturer | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1HHG331B TTI: ECA-1HHG331B Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 800In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 330 uF | 20 % | 50 VDC | |||||
Mfr: ECE-A1VN101UB TTI: ECE-A1VN101UB Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uf SU BI-POL | 3,500In Stock | Panasonic | Electrolytic Capacitors | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 20 % | 35 VDC | |||||
Mfr: EEU-EE2D151 TTI: EEU-EE2D151 Panasonic Availability: 450In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 200volts AEC-Q200 | 450In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 150 uF | 20 % | 200 VDC | |||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1,000In Stock | Panasonic | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 25 VDC | |||||
Mfr: EEU-FC1E562 TTI: EEU-FC1E562 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 25volts AEC-Q200 | 200In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 5600 uF | 20 % | 25 VDC | |||||
Mfr: ECA-1CM470 TTI: ECA-1CM470 Panasonic Availability: 15,200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 16V | 15,200In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 16 VDC | |||||
Mfr: ECE-A1HN220U TTI: ECE-A1HN220U Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 2,000In Stock | Panasonic | Electrolytic Capacitors | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 22 uF | 20 % | 50 VDC | |||||
Mfr: EEU-FS1A102 TTI: EEU-FS1A102 Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 6000H 10x12.5mm | 1,400In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 20 % | 10 VDC | |||||
Mfr: ECQ-E1275KF TTI: ECQ-E1275KF Panasonic Availability: 600In StockFilm Capacitors 100VDC 2.7uF 10% MPET L/S=15mm | 600In Stock | Panasonic | Film Capacitors | General Film Capacitors | Radial | 2.7 uF | 10 % | 100 VDC | |||||
Mfr: ECQ-E6103RKF TTI: ECQ-E6103RKF Panasonic Availability: 1,970In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=7.5mm | 1,970In Stock | Panasonic | Film Capacitors | General Film Capacitors | Radial | 0.01 uF | 10 % | 630 VDC | |||||
Mfr: ECQ-E6104JF3 TTI: ECQ-E6104JF3 Panasonic Availability: 500In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=5mm | 500In Stock | Panasonic | Film Capacitors | General Film Capacitors | Radial | 0.1 uF | 5 % | 630 VDC | |||||
Mfr: EEV-FK1J151V TTI: EEV-FK1J151V Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - SMD 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 200In Stock | Panasonic | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 20 % | 63 VDC | |||||
Mfr: ECQ-E2155KFY TTI: ECQ-E2155KFY Panasonic Availability: 2,000In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=15mm | 2,000In Stock | Panasonic | Film Capacitors | General Film Capacitors | Radial | 1.5 uF | 10 % | 250 VDC | |||||
Mfr: ECW-F2275JAQ TTI: ECW-F2275JAQ Panasonic Availability: 400In StockFilm Capacitors 2.7uF 250VDC 5% MPP L/S=20mm | 400In Stock | Panasonic | Film Capacitors | RF Microwave Film Capacitors | Radial | 2.7 uF | 5 % | 250 VDC | |||||
Mfr: EEE-FK1A222AQ TTI: EEE-FK1A222AQ Panasonic Availability: 200In Stock400 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 200In Stock400 On Order Expected 23-Jul-26 | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 2200 uF | 20 % | 10 VDC | |||||
Mfr: EEE-TK2A470AQ TTI: EEE-TK2A470AQ Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - SMD 47UF 100V TK SMD | 600In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 20 % | 100 VDC | |||||
Mfr: EEU-FM0J331 TTI: EEU-FM0J331 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 6.3V FM RADIAL | 800In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 20 % | 6.3 VDC | |||||
Mfr: ECW-F2104JAQ TTI: ECW-F2104JAQ Panasonic Availability: 500In StockFilm Capacitors 0.1uF 250VDC 5% MPP L/S=10mm | 500In Stock | Panasonic | Film Capacitors | RF Microwave Film Capacitors | Radial | 0.1 uF | 5 % | 250 VDC | |||||
Mfr: EEU-FR1E471L TTI: EEU-FR1E471L Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x20mm LS3.5mm | 400In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 470 uF | 20 % | 25 VDC | |||||
Mfr: ECA-2WHG330 TTI: ECA-2WHG330 Panasonic Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450V | 100In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 33 uF | 20 % | 450 VDC | |||||
Mfr: EEU-FC0J101 TTI: EEU-FC0J101 Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 | 6,000In Stock | Panasonic | Electrolytic Capacitors | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 20 % | 6.3 VDC | |||||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 200In Stock | Panasonic | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 22 uF | 20 % | 100 VDC | |||||
Mfr: EEU-FS0J222 TTI: EEU-FS0J222 Panasonic Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 8000H 10x16mm | 1,900In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 20 % | 6.3 VDC | |||||
Mfr: EEU-FS1E122 TTI: EEU-FS1E122 Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm | 1,200In Stock | Panasonic | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Radial | 1200 uF | 20 % | 25 VDC | |||||
Mfr: EEE-FT1V331GV TTI: EEE-FT1V331GV Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Panasonic | Electrolytic Capacitors | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 20 % | 35 VDC |