Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: ETPE330MA9GB TTI: ETPE330MA9GB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
0In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
0In Stock16,000 On Order Expected | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock | SMD/SMT | 150 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 4TPF680MAH TTI: 4TPF680MAH Panasonic Availability: 0In Stock4,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock4,000 On Order Expected 31-Dec-26 | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 25TQC68MYF TTI: 25TQC68MYF Panasonic Availability: 0In Stock22,500 On Order Expected Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 | 0In Stock22,500 On Order Expected | SMD/SMT | 68 uF | 25 VDC | 2917 | 7343 | D3L Case | ||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B2 Case | ||
Mfr: 4TPE470MCL TTI: 4TPE470MCL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 12mohm | 0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TQC47MYFT TTI: 20TQC47MYFT Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D15 Case | ||
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock | SMD/SMT | 47 uF | 35 VDC | 2815 | 7343 | D15S Case | ||
0In Stock6,000 On Order Expected | SMD/SMT | 33 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 10TPC100MG TTI: 10TPC100MG Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | SMD/SMT | 22 uF | 20 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 25TQC22MYFD TTI: 25TQC22MYFD Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE330MA9EL TTI: 6TPE330MA9EL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TQC47MYF TTI: 20TQC47MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 6TPE220MZB TTI: 6TPE220MZB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 2R5TPF470M7L TTI: 2R5TPF470M7L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE100MBB TTI: 6TPE100MBB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm | 0In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 0In Stock | SMD/SMT | 470 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 4TPF330M9L TTI: 4TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm | 0In Stock | SMD/SMT | 330 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC33MYFD TTI: 16TQC33MYFD Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | 0In Stock | SMD/SMT | 33 uF | 16 VDC | 2917 | 7343 | D2 Case |