Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPE330MAA TTI: 6TPE330MAA Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 4TCF680MAH TTI: 4TCF680MAH Panasonic Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP | 0In Stock2,000 On Order Expected 08-Jan-27 | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 2TPE470MAFB TTI: 2TPE470MAFB Panasonic Availability: 0In Stock4,000 On Order Expected Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock4,000 On Order Expected | SMD/SMT | 470 uF | 2 VDC | 1211 | 3528 | B2 Case | ||
Mfr: 6TPF220MFL TTI: 6TPF220MFL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
0In Stock36,000 On Order Expected | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
Mfr: ETPE330MIB TTI: ETPE330MIB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
0In Stock3,000 On Order Expected 25-Nov-26 | SMD/SMT | 100 uF | 6.3 VDC | 2917 | 7343 | D2E Case | |||
Mfr: 25TQC10MEB TTI: 25TQC10MEB Panasonic Availability: 0In Stock2,000 On Order Expected 02-Sep-26 Tantalum Capacitors - Polymer 25VDC 10uF 20% ESR 100mOhm | 0In Stock2,000 On Order Expected 02-Sep-26 | SMD/SMT | 10 uF | 25 VDC | 1411 | 3528 | B2 Case | ||
0In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 2R5TPE470MC TTI: 2R5TPE470MC Panasonic Availability: 0In Stock3,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm | 0In Stock3,000 On Order Expected 20-Jan-27 | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
0In Stock7,500 On Order Expected | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
0In Stock5,000 On Order Expected 05-Aug-26 | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: ETCF1000M5H TTI: ETCF1000M5H Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | 0In Stock | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 4TPF680MAH TTI: 4TPF680MAH Panasonic Availability: 0In Stock4,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock4,000 On Order Expected 31-Dec-26 | SMD/SMT | 680 uF | 4 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 25TQC68MYF TTI: 25TQC68MYF Panasonic Availability: 0In Stock22,500 On Order Expected Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 | 0In Stock22,500 On Order Expected | SMD/SMT | 68 uF | 25 VDC | 2917 | 7343 | D3L Case | ||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock | SMD/SMT | 330 uF | 2.5 VDC | 1311 | 3528 | B2 Case | ||
Mfr: 4TPE470MCL TTI: 4TPE470MCL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 12mohm | 0In Stock | SMD/SMT | 470 uF | 4 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TQC47MYFT TTI: 20TQC47MYFT Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 VDC | 2917 | 7343 | D15 Case | ||
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock | SMD/SMT | 47 uF | 35 VDC | 2815 | 7343 | D15S Case | ||
0In Stock6,000 On Order Expected | SMD/SMT | 33 uF | 10 VDC | 1210 | 3528 | B2 Case | |||
0In Stock2,500 On Order Expected 04-Nov-26 | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | |||
Mfr: 35TQC10MYF TTI: 35TQC10MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | 0In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D2 Case | ||
0In Stock4,000 On Order Expected 06-Nov-26 | SMD/SMT | 56 uF | 35 VDC | 2917 | 7343 | D Case | |||
Mfr: 16TQC220MD3 TTI: 16TQC220MD3 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA | 0In Stock | SMD/SMT | 220 uF | 16 VDC | 2824 | 7343 | D3L Case | ||
0In Stock | SMD/SMT | 150 uF | 6.3 VDC | 2917 | 7343 | D2E Case |