Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 25TQC22MYFD TTI: 25TQC22MYFD Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 Case | ||
Mfr: 10TVE150ML TTI: 10TVE150ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 35TDC15MD2 TTI: 35TDC15MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | D2 | ||
0In Stock | SMD/SMT | 15 uF | 16 VDC | 1210 | 3528 | B2 Case | |||
Mfr: 25TDC22MD2 TTI: 25TDC22MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TQC15MD2 TTI: 25TQC15MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 25 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TQC22MD2 TTI: 25TQC22MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 25 VDC | 2917 | 7343 | D2 | ||
Mfr: 2R5TAE680MFL TTI: 2R5TAE680MFL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 20TDC33MD2 TTI: 20TDC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TQC47MD2 TTI: 16TQC47MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 35TQS68ME2 TTI: 35TQS68ME2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35V 68uF 20% 1200mA | 0In Stock | SMD/SMT | 68 uF | 35 VDC | 2815 | 7343 | D2S Case | ||
Mfr: 16TDC100MD2 TTI: 16TDC100MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TDC68MD2 TTI: 16TDC68MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 2R5TPE220M9 TTI: 2R5TPE220M9 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm | 0In Stock | SMD/SMT | 220 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: 25TQC33MD2 TTI: 25TQC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D2 | ||
0In Stock | SMD/SMT | 33 uF | 6.3 VDC | 1311 | 3528 | B2 Case | |||
Mfr: 16TDC47MD2 TTI: 16TDC47MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TQC47MBD2 TTI: 16TQC47MBD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TQC68MD2 TTI: 16TQC68MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | SMD/SMT | 68 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 25TDC33MD2 TTI: 25TDC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 25 VDC | 2917 | 7343 | D2 | ||
Mfr: 35TQC10MD2 TTI: 35TQC10MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% | 0In Stock | SMD/SMT | 10 uF | 35 VDC | 2917 | 7343 | D2 | ||
Mfr: 20TQC33MD2 TTI: 20TQC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 VDC | 2917 | 7343 | D2 | ||
Mfr: 35TDC22MD2 TTI: 35TDC22MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 35 VDC | 2917 | 7343 | D2 | ||
Mfr: 16TDC47MBD2 TTI: 16TDC47MBD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 | ||
Mfr: 35TQC15MD2 TTI: 35TQC15MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 35 VDC | 2917 | 7343 | D2 |