• Standard Electrical
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
  • Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Panasonic - Tantalum Capacitors - Polymer

508 Results
508 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: 10TPB220ML
TTI: 10TPB220ML
Panasonic
Availability:

32,500In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm

32,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPB
Reel
Datasheet
Mfr: 6TPE220MAZB
TTI: 6TPE220MAZB
Panasonic
Availability:

2,000In Stock

50,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm

2,000In Stock

50,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 2R5TPE470M7
TTI: 2R5TPE470M7
Panasonic
Availability:

54,000In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
7 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: ETPF1000M5H
TTI: ETPF1000M5H
Panasonic
Availability:

8,000In Stock

10,000 On Order
Expected 19-May-27
Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm

8,000In Stock

10,000 On Order
Expected 19-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: 20TQC100MYF
TTI: 20TQC100MYF
Panasonic
Availability:

15,000In Stock

75,000 On Order
Expected
End of Life
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm

15,000In Stock

75,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TQC
Reel
Datasheet
Mfr: 2R5TPF680M6L
TTI: 2R5TPF680M6L
Panasonic
Availability:

100,000In Stock

Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm

100,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPF
Reel
Datasheet
Mfr: 4TPS220MUD
TTI: 4TPS220MUD
Panasonic
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
30 mOhms
88 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
TPS
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 8TPE100MAZB
TTI: 8TPE100MAZB
Panasonic
Availability:

12,000In Stock

Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
8 VDC
SMD/SMT
20 %
1210
35 mOhms
80 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 16TQC47MYFD
TTI: 16TQC47MYFD
Panasonic
Availability:

48,000In Stock

End of Life
Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
75.2 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 10TPC100M
TTI: 10TPC100M
Panasonic
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: 16TQC100MYF
TTI: 16TQC100MYF
Panasonic
Availability:

75,000In Stock

End of Life
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 6TCE680MI
TTI: 6TCE680MI
Panasonic
Availability:

242,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP

242,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: 6TPE220MIL
TTI: 6TPE220MIL
Panasonic
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 6TPE150MAPB
TTI: 6TPE150MAPB
Panasonic
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1210
25 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 20TQC33MYFB
TTI: 20TQC33MYFB
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
1411
100 mOhms
198 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 2R5TPE1500MF
TTI: 2R5TPE1500MF
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
375 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPE
Reel
Datasheet
Mfr: 35TQC10MYFB
TTI: 35TQC10MYFB
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: 25TDC68MYF
TTI: 25TDC68MYF
Panasonic
Availability:

2,500In Stock

End of Life
Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
70 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TDC
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic
Availability:

17,500In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic
Availability:

12,000In Stock

Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
18 mOhms
132 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: 35TQC15MYF
TTI: 35TQC15MYF
Panasonic
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
52.5 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: 20TQC22MQD
TTI: 20TQC22MQD
Panasonic
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
2917
90 mOhms
44 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: ETPE330MFB
TTI: ETPE330MFB
Panasonic
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 25TQC15MYFB
TTI: 25TQC15MYFB
Panasonic
Availability:

8,000In Stock

End of Life
Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)