Panasonic - Tantalum Capacitors
528 ResultsCategories of Tantalum Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Case Code - in | Case Code - mm | Mfr Case Code |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Availability: 54,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 54,000In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D2E Case | ||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Availability: 8,000In Stock10,000 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 8,000In Stock10,000 On Order Expected 19-May-27 | SMD/SMT | 1000 uF | 2.5 VDC | 2917 | 7343 | D4 Case | ||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Availability: 32,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 32,500In Stock | SMD/SMT | 220 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Availability: 2,000In Stock50,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 2,000In Stock50,000 On Order Expected | SMD/SMT | 220 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Availability: 15,000In Stock75,000 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 15,000In Stock75,000 On Order Expected | SMD/SMT | 100 uF | 20 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | SMD/SMT | 220 uF | 4 VDC | 1311 | 3528 | BIS Case | ||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 4,000In Stock | SMD/SMT | 220 uF | 2.5 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Availability: 100,000In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 100,000In Stock | SMD/SMT | 680 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | SMD/SMT | 100 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
242,000In Stock | SMD/SMT | 680 uF | 6.3 VDC | 2917 | 7343 | D4 Case | |||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Availability: 12,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 12,000In Stock | SMD/SMT | 100 uF | 8 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Availability: 48,000In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 48,000In Stock | SMD/SMT | 47 uF | 16 VDC | 2917 | 7343 | D2 Case | ||
6,000In Stock | SMD/SMT | 100 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
3,000In Stock | SMD/SMT | 68 uF | 10 VDC | 2917 | 7343 | D2 Case | |||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 2,000In Stock | SMD/SMT | 47 uF | 16 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 5,000In Stock | SMD/SMT | 470 uF | 2.5 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | SMD/SMT | 150 uF | 10 VDC | 2917 | 7343 | D3L Case | ||
3,000In Stock | SMD/SMT | 100 uF | 6.3 VDC | 1411 | 3528 | B2 Case | |||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 10 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Availability: 7,500In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 7,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 6.3 VDC | 2917 | 7343 | D3L Case | ||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB Panasonic Availability: 8,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm | 8,000In Stock | SMD/SMT | 150 uF | 6.3 VDC | 1210 | 3528 | B2 Case | ||
Mfr: 20TQC33MYFB TTI: 20TQC33MYFB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 20V 33uF 20% 900mA | 2,000In Stock | SMD/SMT | 33 uF | 20 VDC | 1411 | 3528 | B2 Case | ||
Mfr: 2R5TPE1500MF TTI: 2R5TPE1500MF Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm | 2,000In Stock | SMD/SMT | 1500 uF | 2.5 VDC | 2917 | 7343 | D4 Case |