HL - Panasonic - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-HL0E755 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7v 7.5F 85c 1k hrs 10x30mm | Not Available Online | 7.5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | HL | ||||||
Mfr: EEC-HL0E405 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7v 4F 70c 2k hrs 10x20mm | Not Available Online | 4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 2000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | HL | ||||||
Mfr: EEC-HL0E506 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7VDC, 50F, 18X50MM TRAY | Not Available Online | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 2000 Hour | 30 % | EDLC / Supercaps | - 40 C | + 65 C | HL |