EN - Panasonic - Supercapacitors / Ultracapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-EN0F204A TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors .2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 11.6 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel | |||||||
Mfr: EEC-EN0F204RL TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3volts | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | EN | Reel | |||||||||||
Mfr: EEC-EN0F204R TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | EN | Reel | |||||||||||
Mfr: EEC-EN0F204RK TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V R Terminal | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel | |||||||||
Mfr: EEC-EN0F204AK TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3volts | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel |