Panasonic - Supercapacitors / Ultracapacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-EP0F303Y TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3VDC, 0.03F 3.8x1.5mm | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.5 mm | 250 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | EP | Reel | ||||||||
Mfr: EEC-HL0E755 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7v 7.5F 85c 1k hrs 10x30mm | Not Available Online | 7.5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | HL | ||||||
Mfr: EEC-HW0D306 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 2.3volts GOLD HW RADIAL | Not Available Online | 30 F | 2.3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||||
Mfr: EEC-SE0H224N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin | Not Available Online | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.4 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SE | ||||||||
Mfr: EEC-F5R5U474N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 21.5mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 8 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | NF |