ECQU(A) - Panasonic - Safety Capacitors
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF103K TTI: ECQ-UAAF103K Panasonic Availability: 1,000In StockSafety Capacitors 275VAC 0.01uF 10% LS=12.5mm ST Lead | 1,000In Stock | 0.01 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF474K TTI: ECQ-UAAF474K Panasonic Availability: 9,300In StockSafety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm | 9,300In Stock | 0.47 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQU(A) | Bulk | |||||
Mfr: ECQ-UAAF154K TTI: ECQ-UAAF154K Panasonic Availability: 49,893In StockSafety Capacitors 0.15uF 275VAC 10% MPP L/S=15mm | 49,893In Stock | 0.15 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394T1 TTI: ECQ-UAAV394T1 Panasonic Availability: 1,000In StockSafety Capacitors 310VAC 0.39uF 10% ST LS=15mm AEC-Q200 | 1,000In Stock | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV184T1 TTI: ECQ-UAAV184T1 Panasonic Availability: 1,800In StockSafety Capacitors 310VAC 0.18uF 10% ST LS=15mm AEC-Q200 | 1,800In Stock | 0.18 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV564T1 TTI: ECQ-UAAV564T1 Panasonic Availability: 800In StockSafety Capacitors 310VAC 0.56uF 10% ST LS=22.5mm AEC-Q200 | 800In Stock | 0.56 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275M TTI: ECQ-UAAF275M Panasonic Availability: 300In StockSafety Capacitors 275VAC 2.7uF 20% LS=27.5mm ST Lead | 300In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV154T1 TTI: ECQ-UAAV154T1 Panasonic Availability: 2,000In StockSafety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200 | 2,000In Stock | 0.15 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224Q1 TTI: ECQ-UAAV224Q1 Panasonic Availability: 1,800In StockSafety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200 | 1,800In Stock | 0.22 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824T1 TTI: ECQ-UAAV824T1 Panasonic Availability: 600In StockSafety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200 | 600In Stock | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274Q1 TTI: ECQ-UAAV274Q1 Panasonic Availability: 1,400In StockSafety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200 | 1,400In Stock | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334Q1 TTI: ECQ-UAAV334Q1 Panasonic Availability: 1,400In StockSafety Capacitors 310VAC 0.33uF 10% ST LS=22.5mm AEC-Q200 | 1,400In Stock | 0.33 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF275KA TTI: ECQ-UAAF275KA Panasonic Availability: 300In StockSafety Capacitors 275VAC 2.7uF 10% LS=27.5mm Cut Lead | 300In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394Q1 TTI: ECQ-UAAV394Q1 Panasonic Availability: 1,200In StockSafety Capacitors 310VAC 0.39uF 10% ST LS=22.5mm AEC-Q200 | 1,200In Stock | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV124T1 TTI: ECQ-UAAV124T1 Panasonic Availability: 2,000In StockSafety Capacitors 310VAC 0.12uF 10% ST LS=15mm AEC-Q200 | 2,000In Stock | 0.12 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF273M TTI: ECQ-UAAF273M Panasonic Availability: 1,000In StockSafety Capacitors 275VAC 0.027uF 20% LS=12.5mm ST Lead | 1,000In Stock | 0.027 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224K TTI: ECQ-UAAF224K Panasonic Availability: 650In StockSafety Capacitors 0.22uF 275VAC 10% MPP L/S=15mm | 650In Stock | 0.22 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF683M TTI: ECQ-UAAF683M Panasonic Availability: 2,250In StockSafety Capacitors 275VAC 0.068uF 20% LS=15mm ST Lead | 2,250In Stock | 0.068 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335LD TTI: ECQ-UAAF335LD Panasonic Availability: 90In StockSafety Capacitors 275VAC 3.3uF 20% LS=37.5mm Cut Lead | 90In Stock | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106KA TTI: ECQ-UAAF106KA Panasonic Availability: 50In StockSafety Capacitors 275VAC 10.0uF 10% LS=37.5mm Cut Lead | 50In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106MA TTI: ECQ-UAAF106MA Panasonic Availability: 50In StockSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | 50In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274T1 TTI: ECQ-UAAV274T1 Panasonic Availability: 700In StockSafety Capacitors 310VAC 0.27uF 10% ST LS=15mm AEC-Q200 | 700In Stock | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104KA TTI: ECQ-UAAF104KA Panasonic Availability: 2,700In StockSafety Capacitors .10UF 275V 10% | 2,700In Stock | 0.1 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQU(A) | Bulk | ||||||
Mfr: ECQ-UAAF275K TTI: ECQ-UAAF275K Panasonic Availability: 150In StockSafety Capacitors 275VAC 2.7uF 10% LS=27.5mm ST Lead | 150In Stock | 2.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335QD TTI: ECQ-UAAF335QD Panasonic Availability: 120In StockSafety Capacitors 275VAC 3.3uF 10% LS=37.5mm AEC-Q200 | 120In Stock | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk |
- 1
- 2