Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A272KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.0027uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 2700 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A332KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.0033uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 3300 pF | X2 | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | |||||
Mfr: ECQ-U2A392KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0039uF 1% MPET L/S=12.5mm | Not Available Online | 3900 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A393KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 1% MPET L/S=12.5mm | Not Available Online | 0.039 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 13 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 6 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A473KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 1% MPET L/S=12.5mm | Not Available Online | 0.047 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 13 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 6 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A562MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0056uF 2% MPET L/S=12.5mm | Not Available Online | 5600 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A684MG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .68UF 275VAC INTER SUPP X2 | Not Available Online | 0.68 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12.5 mm | ECQUG | |||||||
Mfr: ECQ-U2A822ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .0082uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 8200 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U3A223MG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .022uF 300VAC 20% MPET L/S=12.5mm | Not Available Online | 0.022 uF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUG | Bulk | ||||||||
Mfr: ECQ-U2A105MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 2% MPET L/S=22.5mm | Not Available Online | 1 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUL | Bulk | ||||||
Not Available Online | 0.22 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUV | ||||||||||
Mfr: ECQ-U2A224MVZ TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 0.22 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 8.5 mm | ECQUV | |||||||
Mfr: ECQ-U2A225KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 1% MPET L/S=27.5mm | Not Available Online | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 19 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A334KV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 0.33 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 18 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 10 mm | ECQUV | |||||||||
Mfr: ECQ-U2A393ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .039uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 0.039 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 6 mm | ECQUL | Bulk | ||||||||
Not Available Online | 0.82 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 16.5 mm | ECQUV | ||||||||||
Mfr: ECQ-U2A153MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .015UF UV BOX TYPE | Not Available Online | 0.015 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-U2A154KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 1% MPET L/S=15mm | Not Available Online | 0.15 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 6.5 mm | ECQUL | Bulk | ||||||
Not Available Online | 0.01 uF | 250 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 7.5 mm | ECQUY | ||||||||
Mfr: ECQ-U2A123MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .012UF UV BOX TYPE | Not Available Online | 0.012 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 4 mm | ECQUV | |||||||||
Mfr: ECK-ANA222ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% 10mm LS | Not Available Online | 2200 pF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-NS-A | Bulk | |||||||||||
Mfr: ECK-ATS102ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 1000pF 250V 20% 7.5mm LS | Not Available Online | 1000 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECK-TBC152ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1500 pF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TFC102ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1000 pF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TFC152MF TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1500 pF | 250 VAC | SMD/SMT | 5.7 mm | 4.5 mm | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | 2.3 mm | Reel |