Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A823ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .082uF 275VAC 20% MPET L/S=15mm | Not Available Online | 0.082 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A823MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .082UF UV BOX TYPE | Not Available Online | 0.082 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 8 mm | ECQUV | |||||||||
Mfr: ECQ-U2A105MLC TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UL X-2 Met Poly Film Cap Molded | Not Available Online | 1 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUY | |||||||
Not Available Online | 0.1 uF | 250 VAC | Radial | 10 mm (0.394 in) | 15 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUG | ||||||||
Mfr: ECQ-U2A332MY TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UY Y-3X-2 Met Poly Film Cap Molded | Not Available Online | 3300 pF | 250 VAC | Radial | 10 mm (0.394 in) | 12 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUY | |||||||||
Mfr: ECQ-U2A103MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% | Not Available Online | 0.01 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 4 mm | ECQUV | Bulk | ||||||||
Mfr: ECQ-U2A105MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 1uF 250V 20% | Not Available Online | 1 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUV | Bulk | ||||||||
Mfr: ECQ-U2A272MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .0027UF UV BOX TYPE | Not Available Online | 2700 pF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-U2A333MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .033uF 250V 20% | Not Available Online | 0.033 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4.5 mm | ECQUV | Bulk | ||||||
Mfr: ECQ-U2A472MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .0047UF UV BOX TYPE | Not Available Online | 4700 pF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-UAAF684MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.68uF 275VAC 20% MPP L/S=22.5mm | Not Available Online | 0.68 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | ECQ-U(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF154SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.15 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.15 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF334TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.33uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.33 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF335S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474T1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 10% L/S=22.5mm AEC-Q200 | Not Available Online | 0.47 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U3A224MG2 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 300VAC .22uF 20% MPET L/S=15mm | Not Available Online | 0.22 uF | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 17.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 9 mm | ECQUG | |||||||
Mfr: ECK-THC101KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 250Vac 100pF SMD Y1 6.8x4.5mm +/-10% tol | Not Available Online | 100 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 10 % | - 25 C | + 85 C | 2.5 mm | Reel | ||||||||||
Mfr: ECK-THC471MB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 250Vac 470pF SMD Y1 6.8x4.5mm +/-20% tol | Not Available Online | 470 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 20 % | - 25 C | + 85 C | 2.5 mm | Reel | ||||||||||
Mfr: ECQ-UAAF124KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.12uF 10% LS=15mm Cut Lead | Not Available Online | 0.12 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF153MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.015 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF183K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 10% LS=12.5mm ST Lead | Not Available Online | 0.018 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 10% LS=12.5mm ST Lead | Not Available Online | 0.012 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF394K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 10% LS=22.5mm ST Lead | Not Available Online | 0.39 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk |