Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF125M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 20% LS=27.5mm ST Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF153M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 20% LS=12.5mm ST Lead | Not Available Online | 0.015 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF273K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.027uF 10% LS=12.5mm ST Lead | Not Available Online | 0.027 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF393KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.039uF 10% LS=12.5mm Cut Lead | Not Available Online | 0.039 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 20% LS=22.5mm ST Lead | Not Available Online | 0.39 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 10% LS=12.5mm ST Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF822M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 20% LS=12.5mm ST Lead | Not Available Online | 8200 pF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF823MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 20% LS=15mm Cut Lead | Not Available Online | 0.082 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF824KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 10% LS=22.5mm Cut Lead | Not Available Online | 0.82 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF103MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.01uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.01 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A102KY TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.001uF 250VAC 10% | Not Available Online | 1000 pF | 250 VAC | Radial | 10 mm (0.394 in) | 12 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 6 mm | ECQUY | Bulk | ||||||||
Mfr: ECQ-U2A473ML2 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC .047uF 20% MPET L/S=12.5mm | Not Available Online | Safety Film Capacitors | ECQUY | ||||||||||||||||||||
Mfr: ECQ-UAAV154TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.15uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 0.15 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 0.39 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.82 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV104S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.1uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 0.1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV105S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 1uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECK-ATS103MF TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% 10mm LS | Not Available Online | 0.01 uF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Not Available Online | 330 pF | 250 VAC | Safety MLCCs | B | 10 % | - 25 C | + 85 C | ||||||||||||||||
Mfr: ECK-TFC102KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1000 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-U2A474KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 1% MPET L/S=22.5mm | Not Available Online | 0.47 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A393MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .039UF UV BOX TYPE | Not Available Online | 0.039 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 5.5 mm | ECQUV | |||||||
Mfr: ECC-TBC330JG TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg BC Type SMD | Not Available Online | 33 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel |