Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF335LD TTI: ECQ-UAAF335LD Panasonic Availability: 90In StockSafety Capacitors 275VAC 3.3uF 20% LS=37.5mm Cut Lead | 90In Stock | 3.3 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF106KA TTI: ECQ-UAAF106KA Panasonic Availability: 50In StockSafety Capacitors 275VAC 10.0uF 10% LS=37.5mm Cut Lead | 50In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A225MLA TTI: ECQ-U2A225MLA Panasonic Availability: 0In StockSafety Capacitors 2.2uF 275VAC 20% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 19 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-UAAF106MA TTI: ECQ-UAAF106MA Panasonic Availability: 50In StockSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | 50In Stock | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274T1 TTI: ECQ-UAAV274T1 Panasonic Availability: 700In StockSafety Capacitors 310VAC 0.27uF 10% ST LS=15mm AEC-Q200 | 700In Stock | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473M TTI: ECQ-UAAF473M Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm ST Lead | Not Available Online | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154MA TTI: ECQ-UAAF154MA Panasonic Availability: 0In StockSafety Capacitors 0.15uF 275VAC 20% MPP L/S=15mm | 0In Stock | 0.15 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQU(A) | Bulk | |||||
Mfr: ECQ-UAAF155M TTI: ECQ-UAAF155M Panasonic Availability: 0In StockSafety Capacitors 1.5uF 275VAC 20% MPP L/S=27.5mm | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF824M TTI: ECQ-UAAF824M Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 20% LS=22.5mm ST Lead | Not Available Online | 0.82 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155K TTI: ECQ-UAAF155K Panasonic Availability: 0In StockSafety Capacitors 1.5uF 275VAC 10% MPP L/S=27.5mm | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF334M TTI: ECQ-UAAF334M Panasonic Availability: 0In StockSafety Capacitors 0.33uF 275VAC 20% MPP L/S=15mm | 0In Stock | 0.33 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF684K TTI: ECQ-UAAF684K Panasonic Availability: 0In StockSafety Capacitors 0.68uF 275VAC 10% MPP L/S=22.5mm | 0In Stock | 0.68 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225K TTI: ECQ-UAAF225K Panasonic Availability: 0In StockSafety Capacitors 2.2uF 275VAC 10% MPP L/S=27.5mm | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225M TTI: ECQ-UAAF225M Panasonic Availability: 0In StockSafety Capacitors 2.2uF 275VAC 20% MPP L/S=27.5mm | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223K TTI: ECQ-UAAF223K Panasonic Availability: 0In StockSafety Capacitors 275VAC 0.022uF 10% LS=12.5mm ST Lead | 0In Stock | 0.022 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473MA TTI: ECQ-UAAF473MA Panasonic Availability: 0In StockSafety Capacitors 275VAC 0.047uF 20% LS=12.5mm Cut Lead | 0In Stock | 0.047 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF564M TTI: ECQ-UAAF564M Panasonic Availability: 0In StockSafety Capacitors 275VAC 0.56uF 20% LS=22.5mm ST Lead | 0In Stock | 0.56 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF105K TTI: ECQ-UAAF105K Panasonic Availability: 0In StockSafety Capacitors 1.0uF 275VAC 10% MPP L/S=22.5mm | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185M TTI: ECQ-UAAF185M Panasonic Availability: 0In StockSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm ST Lead | 0In Stock | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223M TTI: ECQ-UAAF223M Panasonic Availability: 0In StockSafety Capacitors 275VAC 0.022uF 20% LS=12.5mm ST Lead | 0In Stock | 0.022 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECK-ATS103MF TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% 10mm LS | Not Available Online | 0.01 uF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Not Available Online | 330 pF | 250 VAC | Safety MLCCs | B | 10 % | - 25 C | + 85 C | ||||||||||||||||
Mfr: ECK-TFC102KB TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1000 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-U2A474KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 1% MPET L/S=22.5mm | Not Available Online | 0.47 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A393MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .039UF UV BOX TYPE | Not Available Online | 0.039 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 5.5 mm | ECQUV |