Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAV224RA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.22 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274QA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.27 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334QA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.33 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV564S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.56uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 0.56 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV684SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.68uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.68 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV684TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 0.68uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 0.68 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV105SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 1uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV105T1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 310VAC 1uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A222KV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 2200 pF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4 mm | ECQUV | |||||||||
Mfr: ECK-ATS103MF6 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% 7.5mm LS | Not Available Online | 0.01 uF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECK-ATS222ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% 7.5mm LS | Not Available Online | 2200 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECK-ATS472ME TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 4700pF 250V 20% 7.5mm LS | Not Available Online | 4700 pF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECQ-U2A103MN TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% | Not Available Online | 0.01 uF | 250 VAC | Radial | 13.5 mm (0.531 in) | 17 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 7 mm | ECQUN | Bulk | ||||||||
Mfr: ECQ-U3A223MGA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 300VAC 0.022uF 2% MPET L/S=12.5mm | Not Available Online | 0.022 uF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUG | Bulk | ||||||||
Mfr: ECQ-U2A125KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 1.2uF 250VAC 10% MPET L/S=27.5mm | Not Available Online | 1.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | ECQUL | Bulk | ||||||
Not Available Online | 1000 pF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | ||||||||
Mfr: ECQ-U2A182KL TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.0018uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 1800 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A182KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.0018uF 1% MPET L/S=12.5mm | Not Available Online | 1800 pF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A823MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 2% MPET L/S=15mm | Not Available Online | 0.082 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A105KV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 1 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 16.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A122MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .0012UF UV BOX TYPE | Not Available Online | 1200 pF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 4 mm | ECQUV | |||||||||
Not Available Online | 0.012 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4 mm | ECQUV | ||||||||||
Mfr: ECQ-U2A123ML TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .012uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 0.012 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A123MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 2% MPET L/S=12.5mm | Not Available Online | 0.012 uF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Not Available Online | 0.01 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 4 mm | ECQUV |