Panasonic - Safety Capacitors
565 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A683MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.068uF 2% MPET L/S=15mm | Not Available Online | 0.068 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 4.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A823KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.082uF 1% MPET L/S=15mm | Not Available Online | 0.082 uF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A824KLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 1% MPET L/S=22.5mm | Not Available Online | 0.82 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 12 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A824MLA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 2% MPET L/S=22.5mm | Not Available Online | 0.82 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A824MV TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors .82UF UV BOX TYPE | Not Available Online | 0.82 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUV | |||||||||
Mfr: ECQ-UAAF155T1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.22 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF334SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.33uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.33 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475TA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104T1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 10% L/S=15.0mm AEC-Q200 | Not Available Online | 0.1 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474SA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 0.47 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 0.47 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | Bulk | |||||
Mfr: ECQ-UAAF474MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.47uF 275VAC 20% MPP L/S=22.5mm | Not Available Online | 0.47 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF684KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 0.68uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 0.68 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Not Available Online | 0.1 uF | 250 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 0.1 pF | - 40 C | + 100 C | |||||||||||||||
Mfr: ECQ-U2A105KLC TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 1% MPET L/S=22.5mm | Not Available Online | 1 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUY | Bulk | ||||||
Not Available Online | Radial | Safety Film Capacitors | |||||||||||||||||||||
Mfr: ECQ-UAAF124MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.12uF 20% LS=15mm Cut Lead | Not Available Online | 0.12 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF125K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 10% LS=27.5mm ST Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF183KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 10% LS=12.5mm Cut Lead | Not Available Online | 0.018 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF183M TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 20% LS=12.5mm ST Lead | Not Available Online | 0.018 uF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF183MA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 20% LS=12.5mm Cut Lead | Not Available Online | 0.018 uF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF184K TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 10% LS=15mm ST Lead | Not Available Online | 0.18 uF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 10% LS=15mm Cut Lead | Not Available Online | 0.18 uF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF185KA TTI: Not Assigned Panasonic Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm Cut Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk |