Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZT1H121V TTI: EEH-ZT1H121V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 120UF 50V ESR=23 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H221V TTI: EEH-ZU1H221V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50 VDC 220 uF 20% Anti-V AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 800In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPF560MX TTI: 16SVPF560MX Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 18 mOhms | 10 mm (0.394 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 24 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
14,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 32SEPF22M+TSS TTI: 32SEPF22M+TSS Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 32volts 22uF ESR 35mohm | 1,500In Stock | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Ammo Pack | |||||||
Mfr: 25SVPK270M TTI: 25SVPK270M Panasonic Availability: 1,200In StockAluminum Organic Polymer Capacitors 270uf 25volts OS-CON Polymer | 1,200In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 16SVPK1200M TTI: 16SVPK1200M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 400In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: ETPE330M9GB TTI: ETPE330M9GB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Availability: 8,000In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 8,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 400In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEF-CS1D100R TTI: EEF-CS1D100R Panasonic Availability: 14,000In StockAluminum Organic Polymer Capacitors 10uF 20volt | 14,000In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
2,400In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZC1J470V TTI: EEH-ZC1J470V Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 | 4,000In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 3,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel |