Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZL1E471P TTI: EEH-ZL1E471P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 2,000In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
3,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPE330MFL TTI: 6TPE330MFL Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 2,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-JX0J151RF TTI: EEF-JX0J151RF Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 16TQC47MYFB TTI: 16TQC47MYFB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZA1V221B TTI: EEH-AZA1V221B Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 16SEPG270M TTI: 16SEPG270M Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | 1,000In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 10 mm (0.394 in) | Bulk | |||||||
1,500In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
200In Stock | Radial | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 400In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 2R5TPF470M6L TTI: 2R5TPF470M6L Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 5,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-CS1E100R TTI: EEF-CS1E100R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 10uF 25volt | 3,500In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 10TPB150ML TTI: 10TPB150ML Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 150uF ESR 40mohm | 2,500In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
200In Stock | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEF-CX0G221XR TTI: EEF-CX0G221XR Panasonic Availability: 14,000In StockAluminum Organic Polymer Capacitors 220uF 4volt | 14,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
1,000In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
3,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 6SEPC560MW TTI: 6SEPC560MW Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 2,000In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
1,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEF-SX0J151ER TTI: EEF-SX0J151ER Panasonic Availability: 31,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer | 31,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Availability: 7,500In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 7,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | 400In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | |||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel |