Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Not Available Online | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 2SEPC820MD TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 8 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 4SEPC560MW TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2R5SVP1500M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEF-KZ0D561RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1J470V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1J101UP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 17 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZV1J560UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZT1J560P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX1V150R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: EEH-ZA1J680V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1V221UV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEF-KX0D471RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-TZ0D561RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 135 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1V271V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 135 C | 12 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: 80SXE33M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting | Not Available Online | Radial | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | |||||||
Mfr: 25SVPG120MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3900mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 7.9 mm | Reel | |||||||
Mfr: EEH-ZV1H101V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 14 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: 6SEQP330M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Reel | |||||||||
Mfr: 100SXE18M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting | Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | |||||||
Mfr: EEF-TX0E391RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 135 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |