Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0J151ER TTI: EEF-SX0J151ER Panasonic Availability: 31,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer | 31,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 6,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPF220M9L TTI: 6TPF220M9L Panasonic Availability: 7,500In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | 7,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEPC270M TTI: 16SEPC270M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 11mohm | 400In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 11 mOhms | 12 mm (0.472 in) | Bulk | |||||||
2,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: EEH-ZT1H101V TTI: EEH-ZT1H101V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 500In Stock | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Availability: 52,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 52,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 1,000In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Availability: 13,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 13,000In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V271V TTI: EEH-ZC1V271V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 | 3,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPC39MV TTI: 16SVPC39MV Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | 3,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Availability: 750In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 750In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V391UP TTI: EEH-ZK1V391UP Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 | 4,000In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPC100MW+S TTI: 16SEPC100MW+S Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | 3,000In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: EEH-AZF1H101B TTI: EEH-AZF1H101B Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 | 500In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
1,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6TPE220MIL TTI: 6TPE220MIL Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm | 2,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |