Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZV1J470V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZV1J560V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: 25SEP56M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm | Not Available Online | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: EEH-ZV1V151P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZF1V101V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 150 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZL1E151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 135 C | 38 mOhms | 6.1 mm (0.24 in) | Reel | |||||||
Not Available Online | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 100SXE15MX TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON | Not Available Online | Radial | 15 uF | 20 % | 10 VDC | - 55 C | + 105 C | 60 mOhms | 8 mm (0.315 in) | ||||||||
Mfr: 100SXE39M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting | Not Available Online | Radial | 39 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | |||||||
Not Available Online | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Bulk | ||||||||
Mfr: 63SXE120M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 120uF 20% 40mOhm 730mA Lead Terminal Cutting | Not Available Online | Radial | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 13 mm | Bulk | |||||||
0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12.6 mm | Reel | ||||||||
Mfr: 72SXE100M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Cutting | Not Available Online | Radial | 100 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Bulk | |||||||
Mfr: 80SXE82M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA Lead Terminal Cutting | Not Available Online | Radial | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Bulk | |||||||
Mfr: 100SXE18MX+S TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping | Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | Reel | |||||||
Mfr: 100SXE27M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting | Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | |||||||
Mfr: 100SXE6R8M+S TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping | Not Available Online | Radial | 6.8 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Reel | |||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 80SXE47M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping | Not Available Online | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Reel | |||||||
Mfr: EEF-JX0E471RC TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 3000h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 20SEP100M+TSS TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm | Not Available Online | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 12 mm (0.472 in) | Reel | |||||||
Not Available Online | Radial | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Not Available Online | Radial | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Not Available Online | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 125 C | 12 mOhms | 13 mm (0.512 in) | Bulk |