Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2R5SVPC820M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEF-CX0E391R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-HX1C470R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 16volt | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | Radial | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 80SXE27MX+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 55 mOhms | 8 mm | Reel | |||||||
Mfr: 2R5SVT680MX TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 16 mOhms | 6.4 mm (0.252 in) | Reel | |||||||
Mfr: 63SXE39MX+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting | Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 8 mm | Bulk | |||||||
Mfr: EEF-HX1A680R TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 10volt | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 100SXE15MX+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting | Not Available Online | Radial | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 8 mm | Bulk | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Reel | ||||||||||
Mfr: EEH-ZE1J820P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Not Available Online | Radial | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 63SXE56M+S TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping | Not Available Online | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Reel | |||||||
Mfr: EEH-ZA1E151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-TX0J151RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | Radial | 82 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 1500 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-KX0D331RE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 100SXE18M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Not Available Online | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 6 mm (0.236 in) | Bulk |