Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 6TPB330MAL TTI: 6TPB330MAL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | AEC-Q200 | Reel | |||||
0In Stock | 470 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: 100SXE39M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Taping | Not Available Online | Radial | 39 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 13 mm | Bulk | |||||||
Mfr: 80SXE82M+T TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA Lead Terminal Taping | Not Available Online | Radial | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Bulk | |||||||
Mfr: EEH-ZE1E331V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25v 330uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 4SVPT1500M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEF-TZ0D561RE TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 135 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm | Reel | ||||||||
Mfr: 63SXE56M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting | Not Available Online | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm | Bulk | |||||||
Mfr: 80SXE12M+S TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Taping | Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 125 C | 60 mOhms | 7 mm | Reel | |||||||
Mfr: 80SXE27M+S TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping | Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Reel | |||||||
Mfr: 80SXE47M+3 TTI: Not Assigned Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting | Not Available Online | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Bulk | |||||||
Mfr: 20SVPG680M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 680uF 20% 6200mA | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 105 C | 9 mOhms | 5.9 mm | Reel | |||||||
Mfr: 25SVPG470M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% 5900mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm | Reel | |||||||
Mfr: 2R5SVPE820M TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm | 0In Stock | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 19 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-TX0G151RF TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 135 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 12 mm | Bulk | ||||||||
Mfr: EEH-AZT1J820B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-CX0E221R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2.5volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEF-GX0E331R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | Radial | 82 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | Bulk |