Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEPF270M+TSS TTI: 16SEPF270M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Ammo Pack | |||||||
Mfr: ECG-CY0G471R TTI: ECG-CY0G471R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 85 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: EEH-AZS1J101B TTI: EEH-AZS1J101B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: 16TDC150MYF TTI: 16TDC150MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 2.8 mm | Reel | |||||||
0In Stock | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZA1J100V TTI: EEH-ZA1J100V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZE1H101P TTI: EEH-ZE1H101P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 4SEPC560MX TTI: 4SEPC560MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEF-SX0G271ER TTI: EEF-SX0G271ER Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 4.0volt | 0In Stock | SMD/SMT | 270 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 10SVPE220M TTI: 10SVPE220M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 220uF ESR 18mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: ETPF680M5H TTI: ETPF680M5H Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 16SEQP330M TTI: 16SEQP330M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16v 330uf 10x13mm | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 16 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEH-AZA1E331B TTI: EEH-AZA1E331B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 6TPB330MAL TTI: 6TPB330MAL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SEPF22M+TSS TTI: 35SEPF22M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Ammo Pack |