Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35TQC22MD2 TTI: 35TQC22MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZS1E561B TTI: EEH-AZS1E561B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 25TDC15MD2 TTI: 25TDC15MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25SEP10M+TSS TTI: 25SEP10M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm | 0In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Ammo Pack | |||||||
Mfr: EEH-AZA1K470B TTI: EEH-AZA1K470B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 4SEPC560MX+TSS TTI: 4SEPC560MX+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: 6SEPC560MX TTI: 6SEPC560MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 10TCF150ML TTI: 10TCF150ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZT1J470P TTI: EEH-ZT1J470P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V ESR=32 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0D561R TTI: EEF-CX0D561R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 0In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 100SXV15MX TTI: 100SXV15MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON | 0In Stock | SMD/SMT | 15 uF | 20 % | 100 VDC | - 55 C | + 125 C | 60 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 6SEP330M+T TTI: 6SEP330M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm | 0In Stock | Radial | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: 16TDC150MYF TTI: 16TDC150MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 2.8 mm | Reel | |||||||
0In Stock | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock | Radial | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZA1J100V TTI: EEH-ZA1J100V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZE1H101P TTI: EEH-ZE1H101P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 4SEPC560MX TTI: 4SEPC560MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 20SEPF180M TTI: 20SEPF180M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel |