Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1E470V TTI: EEH-ZC1E470V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Bulk | ||||||
0In Stock | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 16TDC100MD2 TTI: 16TDC100MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZT1H121B TTI: EEH-AZT1H121B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 | 0In Stock | Radial | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1E331UP TTI: EEH-ZT1E331UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1E151B TTI: EEH-AZA1E151B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 16TDC68MD2 TTI: 16TDC68MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 2SEPC820MW+TSS TTI: 2SEPC820MW+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | 0In Stock | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: 72SXE82M+3 TTI: 72SXE82M+3 Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel | 0In Stock | Radial | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 980 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEH-AZKV391UB TTI: EEH-AZKV391UB Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200 | 0In Stock | Radial | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-AZA1H680B TTI: EEH-AZA1H680B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE220M9 TTI: 2R5TPE220M9 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
0In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 10SVPC330M TTI: 10SVPC330M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 19 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-AZS1E471B TTI: EEH-AZS1E471B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZSE681UB TTI: EEH-AZSE681UB Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZC1V221B TTI: EEH-AZC1V221B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% STD 4000h AEC-Q200 | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H470V TTI: EEH-ZC1H470V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZV1J560P TTI: EEH-ZV1J560P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: 25TQC33MD2 TTI: 25TQC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 2R5THE330MF TTI: 2R5THE330MF Panasonic Availability: 0In StockTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 10SEPC270MD TTI: 10SEPC270MD Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 2SEPC560MZ+TSS TTI: 2SEPC560MZ+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack |