Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6SEPC470MX+TSS TTI: 6SEPC470MX+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: 6SEPC680M+T TTI: 6SEPC680M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm | 0In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
0In Stock | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: 35TQC22MD2 TTI: 35TQC22MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZS1E561B TTI: EEH-AZS1E561B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 6SEPC470MW TTI: 6SEPC470MW Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 25TDC15MD2 TTI: 25TDC15MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25SEP10M+TSS TTI: 25SEP10M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm | 0In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Ammo Pack | |||||||
Mfr: EEH-AZA1K470B TTI: EEH-AZA1K470B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 4SEPC560MX+TSS TTI: 4SEPC560MX+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: 6SEPC560MX TTI: 6SEPC560MX Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: 10TCF150ML TTI: 10TCF150ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZT1J470P TTI: EEH-ZT1J470P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V ESR=32 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 32 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E681UP TTI: EEH-ZU1E681UP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 135 C | 10 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 5.5 mm (0.217 in) | Bulk | ||||||||
Mfr: EEH-AZK1E471B TTI: EEH-AZK1E471B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-AZS1H151B TTI: EEH-AZS1H151B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 11.7 mm (0.461 in) | AEC-Q200 | Ammo Pack | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 90 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 16TDC47MD2 TTI: 16TDC47MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC47MBD2 TTI: 16TQC47MBD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 16TQC68MD2 TTI: 16TQC68MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 25TDC33MD2 TTI: 25TDC33MD2 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel |