Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZL1V151XP TTI: EEH-ZL1V151XP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 26 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: EEH-ZK1V330R TTI: EEH-ZK1V330R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SEPF82M+TSS TTI: 35SEPF82M+TSS Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35volts 82uF ESR 25mohm | 0In Stock | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
0In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEF-CX0E331R TTI: EEF-CX0E331R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 16SVPS100M TTI: 16SVPS100M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC, 100uF, 35mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
Mfr: 4TPF330M9L TTI: 4TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZK1E331UV TTI: EEH-ZK1E331UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CT1E220R TTI: EEF-CT1E220R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 25volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Reel | |||||
0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 240 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 1.9 mm | Reel | |||||||
0In Stock | Radial | 120 uF | 20 % | 50 VDC | - 55 C | + 125 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Ammo Pack | |||||||
Mfr: EEF-HX0E331R6 TTI: EEF-HX0E331R6 Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1E101XV TTI: EEH-ZA1E101XV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H220V TTI: EEH-ZC1H220V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J121UV TTI: EEH-ZU1J121UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Bulk | ||||||
Mfr: EEH-ZS1V681UV TTI: EEH-ZS1V681UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1V221UV TTI: EEH-ZK1V221UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 0In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 24 mOhms | 12 mm (0.472 in) | Bulk |