Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2,000 On Order Expected 29-Oct-26 | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: EEF-SX0E331R TTI: EEF-SX0E331R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 40 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-SX0D471ER TTI: EEF-SX0D471ER Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEH-ZK1E101UV TTI: EEH-ZK1E101UV Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | |||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: EEH-ZA1E680XP TTI: EEH-ZA1E680XP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPC100MG TTI: 10TPC100MG Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZA1E560P TTI: EEH-ZA1E560P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-CX1D220R TTI: EEF-CX1D220R Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20volt | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: 6TPE330MA9EL TTI: 6TPE330MA9EL Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock | Radial | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 12 mm (0.472 in) | Bulk | |||||||||
Mfr: EEH-ZA1J820V TTI: EEH-ZA1J820V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-AZS1V471B TTI: EEH-AZS1V471B Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock | Radial | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEF-LX0E471R4 TTI: EEF-LX0E471R4 Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D331R | |||||
Mfr: 20TQC47MYF TTI: 20TQC47MYF Panasonic Availability: 0In StockTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 16SEPC270MX+S TTI: 16SEPC270MX+S Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Ammo Pack | ||||||||
0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: 6TPE220MZB TTI: 6TPE220MZB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: EEH-ZA1E560V TTI: EEH-ZA1E560V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 56uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TAE220ML TTI: 10TAE220ML Panasonic Availability: 0In StockTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel |