Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2,000 On Order Expected 03-Sep-26 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock3,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock16,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1E331V TTI: EEH-ZA1E331V Panasonic Availability: 0In Stock500 On Order Expected 09-Sep-26 Aluminum Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock500 On Order Expected 09-Sep-26 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Availability: 0In Stock1,000 On Order Expected 01-Oct-26 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 0In Stock1,000 On Order Expected 01-Oct-26 | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Availability: 0In Stock1,000 On Order Expected 08-Oct-26 Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock1,000 On Order Expected 08-Oct-26 | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock400 On Order Expected 01-Apr-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 6SVPC100MY TTI: 6SVPC100MY Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock10,000 On Order Expected 23-Jul-26 | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Availability: 0In Stock900 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 0In Stock900 On Order Expected 05-Nov-26 | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-JX0E471RB TTI: EEF-JX0E471RB Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock1,000 On Order Expected 18-Aug-26 | SMD/SMT | 56 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Availability: 0In Stock400 On Order Expected 23-Jul-26 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock400 On Order Expected 23-Jul-26 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
0In Stock1,000 On Order Expected 03-Sep-26 | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock5,000 On Order Expected 05-Aug-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock200 On Order Expected 20-May-27 | Radial | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
0In Stock2,000 On Order Expected 03-Sep-26 | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 5.4 mm (0.213 in) | Reel | ||||||||
0In Stock800 On Order Expected 13-Aug-26 | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEF-SX0D221ER TTI: EEF-SX0D221ER Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 2volt | 0In Stock | SMD/SMT | 220 uF | 20 % | 2 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Availability: 0In Stock3,500 On Order Expected 12-Nov-26 Aluminum Organic Polymer Capacitors 120uF 6.3volt | 0In Stock3,500 On Order Expected 12-Nov-26 | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Availability: 0In Stock2,000 On Order Expected 23-Jul-26 Aluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock2,000 On Order Expected 23-Jul-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Availability: 0In Stock900 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock900 On Order Expected 19-Nov-26 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V331P TTI: EEH-ZS1V331P Panasonic Availability: 0In Stock800 On Order Expected 19-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock800 On Order Expected 19-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: ETCF1000M5H TTI: ETCF1000M5H Panasonic Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel |