Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1H151P TTI: EEH-ZU1H151P Panasonic Availability: 0In Stock800 On Order Expected 13-Oct-26 Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock800 On Order Expected 13-Oct-26 | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Availability: 0In Stock400 On Order Expected 23-Jul-26 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock400 On Order Expected 23-Jul-26 | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 12 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Availability: 0In Stock800 On Order Expected 27-Oct-26 Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock800 On Order Expected 27-Oct-26 | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: 25SEPF330M+T TTI: 25SEPF330M+T Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Ammo Pack | ||||||||
0In Stock10,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Availability: 0In Stock20,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock20,000 On Order Expected 28-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock2,000 On Order Expected 08-Jul-26 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEF-GX0D471L TTI: EEF-GX0D471L Panasonic Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock7,000 On Order Expected 08-Dec-26 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0J121E7 TTI: EEF-SX0J121E7 Panasonic Availability: 0In Stock3,500 On Order Expected 09-Sep-26 Aluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 0In Stock3,500 On Order Expected 09-Sep-26 | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-LX0D331R4 TTI: EEF-LX0D331R4 Panasonic Availability: 0In Stock3,500 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock3,500 On Order Expected 08-Jan-27 | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E471R | |||||
Mfr: EEF-GX0D331R TTI: EEF-GX0D331R Panasonic Availability: 0In Stock3,500 On Order Expected 06-Jul-26 Aluminum Organic Polymer Capacitors 330uF 2.0volt | 0In Stock3,500 On Order Expected 06-Jul-26 | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Availability: 0In Stock1,000 On Order Expected 20-Oct-26 Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 0In Stock1,000 On Order Expected 20-Oct-26 | Radial | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Availability: 0In Stock500 On Order Expected 14-Jul-26 Aluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock500 On Order Expected 14-Jul-26 | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-AZA1H101B TTI: EEH-AZA1H101B Panasonic Availability: 0In Stock1,000 On Order Expected 11-Sep-26 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 | 0In Stock1,000 On Order Expected 11-Sep-26 | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: 6TCF330M9L TTI: 6TCF330M9L Panasonic Availability: 0In Stock2,500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock2,500 On Order Expected 21-Apr-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Availability: 0In Stock3,500 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock3,500 On Order Expected 08-Jul-26 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0J221ER TTI: EEF-SX0J221ER Panasonic Availability: 0In Stock3,500 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s | 0In Stock3,500 On Order Expected 08-Jan-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Availability: 0In Stock1,000 On Order Expected 06-Aug-26 Aluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock1,000 On Order Expected 06-Aug-26 | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock800 On Order Expected 23-Jul-26 | SMD/SMT | 82 uF | 20 % | 72 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | |||||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Availability: 0In Stock800 On Order Expected 23-Jul-26 Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock800 On Order Expected 23-Jul-26 | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-AZS1H221B TTI: EEH-AZS1H221B Panasonic Availability: 0In Stock1,000 On Order Expected 24-Sep-26 Aluminum Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 | 0In Stock1,000 On Order Expected 24-Sep-26 | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 13 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-ZS1E102UV TTI: EEH-ZS1E102UV Panasonic Availability: 0In Stock500 On Order Expected 06-Jul-26 Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 | 0In Stock500 On Order Expected 06-Jul-26 | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Availability: 0In Stock500 On Order Expected 15-Oct-26 Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock500 On Order Expected 15-Oct-26 | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Bulk | |||||||
Mfr: 16TQC220MD3 TTI: 16TQC220MD3 Panasonic Availability: 0In StockTantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 6TPE100MVB TTI: 6TPE100MVB Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |