Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Availability: 0In Stock7,000 On Order Expected 02-Sep-26 Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 0In Stock7,000 On Order Expected 02-Sep-26 | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
0In Stock1,200 On Order Expected 24-Jun-27 | SMD/SMT | 56 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 35TQS47MEU TTI: 35TQS47MEU Panasonic Availability: 0In StockTantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel | |||||
0In Stock9,000 On Order Expected 07-Jul-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock3,000 On Order Expected 03-Sep-26 | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock1,000 On Order Expected 09-Jun-27 | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: ETPF1000M6H TTI: ETPF1000M6H Panasonic Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm | 0In Stock24,000 On Order Expected | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Availability: 0In Stock3,000 On Order Expected 08-Jun-27 Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | 0In Stock3,000 On Order Expected 08-Jun-27 | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEF-SR0J680R TTI: EEF-SR0J680R Panasonic Availability: 0In Stock7,000 On Order Expected 22-Sep-26 Aluminum Organic Polymer Capacitors 68uF 6.3volt | 0In Stock7,000 On Order Expected 22-Sep-26 | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1 mm | Reel | |||||
0In Stock | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: EEH-ZS1V331V TTI: EEH-ZS1V331V Panasonic Availability: 0In Stock400 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock400 On Order Expected 05-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
0In Stock2,500 On Order Expected | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock16,000 On Order Expected 28-Apr-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock3,000 On Order Expected 14-Jul-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Availability: 0In Stock36,800 On Order Expected 05-Aug-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock36,800 On Order Expected 05-Aug-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock1,000 On Order Expected 29-Sep-26 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Availability: 0In Stock4,000 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 0In Stock4,000 On Order Expected 08-Jul-26 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K470P TTI: EEH-ZA1K470P Panasonic Availability: 0In Stock2,500 On Order Expected 27-Aug-26 Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock2,500 On Order Expected 27-Aug-26 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SEPF1000M TTI: 16SEPF1000M Panasonic Availability: 0In Stock200 On Order Expected 27-May-27 Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 0In Stock200 On Order Expected 27-May-27 | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: 2R5TPE470MC TTI: 2R5TPE470MC Panasonic Availability: 0In Stock3,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm | 0In Stock3,000 On Order Expected 20-Jan-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
0In Stock36,000 On Order Expected | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
0In Stock3,000 On Order Expected 25-Nov-26 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
0In Stock7,500 On Order Expected | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |