Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1V680UV TTI: EEH-ZK1V680UV Panasonic Availability: 0In Stock2,000 On Order Expected 23-Jul-26 Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 | 0In Stock2,000 On Order Expected 23-Jul-26 | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX0G151R TTI: EEF-CX0G151R Panasonic Availability: 0In Stock10,500 On Order Expected 09-Sep-26 Aluminum Organic Polymer Capacitors 150uF 4volt | 0In Stock10,500 On Order Expected 09-Sep-26 | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
0In Stock | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 10TPF150ML TTI: 10TPF150ML Panasonic Availability: 0In Stock5,000 On Order Expected 31-Aug-26 Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm | 0In Stock5,000 On Order Expected 31-Aug-26 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock4,500 On Order Expected 29-Oct-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock16,000 On Order Expected 28-Apr-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock3,000 On Order Expected 14-Jul-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Availability: 0In Stock36,800 On Order Expected 05-Aug-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 0In Stock36,800 On Order Expected 05-Aug-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock1,000 On Order Expected 29-Sep-26 | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZC1K470V TTI: EEH-ZC1K470V Panasonic Availability: 0In Stock4,000 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 | 0In Stock4,000 On Order Expected 08-Jul-26 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V331V TTI: EEH-ZS1V331V Panasonic Availability: 0In Stock400 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib | 0In Stock400 On Order Expected 05-Nov-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K470P TTI: EEH-ZA1K470P Panasonic Availability: 0In Stock2,500 On Order Expected 27-Aug-26 Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 0In Stock2,500 On Order Expected 27-Aug-26 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock2,500 On Order Expected | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 2R5TPE470M9 TTI: 2R5TPE470M9 Panasonic Availability: 0In Stock21,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm | 0In Stock21,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Availability: 0In Stock12,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 0In Stock12,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock35,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: 20SEP100MX TTI: 20SEP100MX Panasonic Availability: 0In Stock800 On Order Expected 20-May-27 Aluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm | 0In Stock800 On Order Expected 20-May-27 | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Availability: 0In Stock2,500 On Order Expected 30-Jul-26 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock2,500 On Order Expected 30-Jul-26 | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Availability: 0In Stock5,000 On Order Expected 09-Sep-26 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock5,000 On Order Expected 09-Sep-26 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Availability: 0In Stock400 On Order Expected 27-May-27 Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock400 On Order Expected 27-May-27 | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZK1E561UV TTI: EEH-ZK1E561UV Panasonic Availability: 0In Stock2,500 On Order Expected 06-Jul-26 Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 | 0In Stock2,500 On Order Expected 06-Jul-26 | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Availability: 0In Stock4,500 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock4,500 On Order Expected 21-Jan-27 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | ||||||
Mfr: 35SVPK180M TTI: 35SVPK180M Panasonic Availability: 0In Stock800 On Order Expected 01-Jul-27 Aluminum Organic Polymer Capacitors 180uf 35volts OS-CON Polymer | 0In Stock800 On Order Expected 01-Jul-27 | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.9 mm (0.469 in) | Reel |