Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-JZ0D561RB TTI: EEF-JZ0D561RB Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h | 3,000In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 125 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.2 mm | Reel | ||||||
Mfr: EEH-AZKE331UB TTI: EEH-AZKE331UB Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 | 2,000In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J820V TTI: EEH-ZC1J820V Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 | 2,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 4TPF680MFH TTI: 4TPF680MFH Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 4,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-ZF1E151P TTI: EEH-ZF1E151P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 150 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 7,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
2,000In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Availability: 1,800In StockAluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: EEH-ZV1J820P TTI: EEH-ZV1J820P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | |||||
Mfr: EEH-ZK1V390UR TTI: EEH-ZK1V390UR Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 | 4,000In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Availability: 6,500In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 6,500In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEF-HX1A101R TTI: EEF-HX1A101R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 10volt | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Availability: 23,000In StockAluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 23,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1J121UV TTI: EEH-ZS1J121UV Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
18,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||||
Mfr: EEH-AZF1H101 TTI: EEH-AZF1H101 Panasonic Availability: 2,200In StockAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1H101B | 2,200In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 150 C | 28 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Bulk | |||||||
67,500In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||||
7,500In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.4 mm | Reel | |||||||
Mfr: EEF-JX0E391RE TTI: EEF-JX0E391RE Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. | 7,000In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 4TPF680MZH TTI: 4TPF680MZH Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm | 2,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: ETPF680MPH TTI: ETPF680MPH Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm | 4,000In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEF-JX0D331RE TTI: EEF-JX0D331RE Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. | 10,500In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 2R5TPF470M9L TTI: 2R5TPF470M9L Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm | 5,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: EEF-HX0D471R9 TTI: EEF-HX0D471R9 Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel |