Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Availability: 1,600In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1,600In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Availability: 1,000In Stock2,000 On Order Expected 22-Jun-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 1,000In Stock2,000 On Order Expected 22-Jun-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
2,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
1,200In Stock2,800 On Order Expected 27-May-27 | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Availability: 1,000In Stock3,000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 1,000In Stock3,000 On Order Expected 24-Jun-27 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 24 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 4,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Availability: 4,500In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 4,500In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1E101UP TTI: EEH-ZK1E101UP Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Availability: 250In Stock500 On Order Expected 13-Oct-26 Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 250In Stock500 On Order Expected 13-Oct-26 | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
500In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
242,000In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
1,100In Stock | Radial | 22 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Availability: 9,000In StockAluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 9,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Availability: 700In Stock2,100 On Order Expected 22-Jun-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 700In Stock2,100 On Order Expected 22-Jun-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 6.5 mOhms | 10.4 mm (0.409 in) | Reel | |||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Availability: 21,000In StockAluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 21,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 800In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Availability: 1,750In StockAluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 1,750In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Availability: 19,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 19,800In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
400In Stock1,200 On Order Expected 28-Jul-26 | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J181UP TTI: EEH-ZS1J181UP Panasonic Availability: 750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 | 750In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel |