Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVP150MX TTI: 10SVP150MX Panasonic Availability: 5,000In StockAluminum Organic Polymer Capacitors 10volts 150uF ESR 35mohm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 20SVPK220M TTI: 20SVPK220M Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEF-LX0E471R TTI: EEF-LX0E471R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZKE181XUV TTI: EEH-ZKE181XUV Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 | 900In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | ||||||
Mfr: ECG-SY0J331R TTI: ECG-SY0J331R Panasonic Availability: 6,000In StockAluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: EEH-ZC1J560V TTI: EEH-ZC1J560V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
200In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZK1E331UP TTI: EEH-ZK1E331UP Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 | 1,500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-JX0D471RE TTI: EEF-JX0D471RE Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 3,000In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZE1V151P TTI: EEH-ZE1V151P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 145 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
6,000In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5TPE220MFGB TTI: 2R5TPE220MFGB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SEPF150M TTI: 16SEPF150M Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | 500In Stock | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Bulk | |||||||
Mfr: 35SEPF120M+T TTI: 35SEPF120M+T Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | 1,000In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 4SVPC330MV TTI: 4SVPC330MV Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
2,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: 2TPSF270M9G TTI: 2TPSF270M9G Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 6,000In Stock | SMD/SMT | 270 uF | 20 % | 2 VDC | - 55 C | + 85 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
1,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
Mfr: EEH-AZA1V101B TTI: EEH-AZA1V101B Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Radial | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E391ER TTI: EEF-SX0E391ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 3,500In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: 10SVPC68MV TTI: 10SVPC68MV Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | 1,500In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 23 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 20TQC22MB2 TTI: 20TQC22MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
400In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZF1E271P TTI: EEH-ZF1E271P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 150 C | 20 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel |