Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10TPB150MGL TTI: 10TPB150MGL Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPF330MAL TTI: 6TPF330MAL Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm | 5,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
1,000In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-ST0D331R TTI: EEF-ST0D331R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | Reel | ||||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 3,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V680XV TTI: EEH-ZA1V680XV Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 | 900In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J121UP TTI: EEH-ZS1J121UP Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
800In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
600In Stock | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-AZK1V331B TTI: EEH-AZK1V331B Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200 | 1,000In Stock | Radial | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 25SVPK470M TTI: 25SVPK470M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer | 400In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZA1H330XV TTI: EEH-ZA1H330XV Panasonic Availability: 11,700In StockAluminum Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 | 11,700In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TQC33MB2 TTI: 16TQC33MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-TX0E331RE TTI: EEF-TX0E331RE Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 135 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 4TPE100MBB TTI: 4TPE100MBB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
126,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: EEH-ZF1V151P TTI: EEH-ZF1V151P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 23 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-HX1E220R TTI: EEF-HX1E220R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 22uF 25volt | 7,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
1,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 16SEPG270W TTI: 16SEPG270W Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free | 500In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 8.9 mm (0.35 in) | Bulk | |||||||
Mfr: EEF-LT0D331R TTI: EEF-LT0D331R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | Reel | ||||||||
Mfr: 35TQC10MXB TTI: 35TQC10MXB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm | 4,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |