Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 68uF 16volt | 3,500In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: 10TPB330MW TTI: 10TPB330MW Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: EEH-ZC1K220P TTI: EEH-ZC1K220P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC, 22uF, SMD, Reflow Only | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 125 C | 45 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V331P TTI: EEH-ZU1V331P Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-CX1D470R TTI: EEF-CX1D470R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 47uF 20volt | 7,000In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: 20TQC100MD3 TTI: 20TQC100MD3 Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 2,500In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZK1E680P TTI: EEH-ZK1E680P Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD | 4,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1H151P TTI: EEH-ZS1H151P Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 400In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Availability: 3,600In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 3,600In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1J820P TTI: EEH-ZT1J820P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=25 | 1,500In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 900In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 2,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SEP39M+TSS TTI: 16SEP39M+TSS Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm | 3,000In Stock | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Ammo Pack | |||||||
500In Stock | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: EEH-AZT1H101B TTI: EEH-AZT1H101B Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 23 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEH-ZL1V470R TTI: EEH-ZL1V470R Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 135 C | 60 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: EEH-AZSE102UB TTI: EEH-AZSE102UB Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Radial | 1000 uF | 20 % | 25 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Reel | ||||||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6SEPC470MW+TSS TTI: 6SEPC470MW+TSS Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | 1,500In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Ammo Pack | |||||||
Mfr: 20TDC100MD3 TTI: 20TDC100MD3 Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC | 5,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-AZC1K470B TTI: EEH-AZC1K470B Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% STD 4000h AEC-Q200 | 1,000In Stock | Radial | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Reel | ||||||
Mfr: 2R5TPE1000MF TTI: 2R5TPE1000MF Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm | 2,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel |