Panasonic - Polymer Capacitors
2,284 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Availability: 8,000In Stock30,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 8,000In Stock30,000 On Order Expected 18-Nov-26 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-KX0D471RE TTI: EEF-KX0D471RE Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: ECG-SY0G471R TTI: ECG-SY0G471R Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 4,000In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 85 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 15uF 25volt | 7,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 22uF 16volt | 3,500In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2R5TPE330MC TTI: 2R5TPE330MC Panasonic Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 2,500In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
Mfr: 6SEPC470MX TTI: 6SEPC470MX Panasonic Availability: 3,600In StockAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | 3,600In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1E681UV TTI: EEH-ZS1E681UV Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 | 800In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
1,400In Stock | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 60 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 4TPE100MZB TTI: 4TPE100MZB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 4volts 100uF ESR 35mohm | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE100MAZB TTI: 6TPE100MAZB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6SEPC1500M TTI: 6SEPC1500M Panasonic Availability: 270In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | 270In Stock | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-GX0D561L TTI: EEF-GX0D561L Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 560uF 2.0volt | 7,000In Stock | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Availability: 3,000In Stock41,500 On Order Expected Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 3,000In Stock41,500 On Order Expected | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 25TQC100MD3 TTI: 25TQC100MD3 Panasonic Availability: 2,500In Stock2,500 On Order Expected 11-Aug-26 Tantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA | 2,500In Stock2,500 On Order Expected 11-Aug-26 | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |