Panasonic - Tantalum Capacitors - Polymer
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Availability: 15,000In Stock75,000 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 15,000In Stock75,000 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TQC | Reel | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Availability: 2,000In Stock50,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 2,000In Stock50,000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Availability: 32,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 32,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPB | Reel | |||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Availability: 54,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 54,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Availability: 8,000In Stock10,000 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 8,000In Stock10,000 On Order Expected 19-May-27 | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPF | Reel | |||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Availability: 75,000In StockTantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 75,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
242,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | ||||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Availability: 100,000In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 100,000In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | TPS | Reel | |||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 4,000In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Availability: 12,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 12,000In Stock | 100 uF | 8 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 80 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Availability: 48,000In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 48,000In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
6,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: 20TQC33MYFD TTI: 20TQC33MYFD Panasonic Availability: 6,000In StockTantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | 6,000In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
14,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | TPE | Reel | ||||
Mfr: ETPE330M9GB TTI: ETPE330M9GB Panasonic Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
3,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | ||||
2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TA | Reel | ||||
Mfr: 6TPF220M6L TTI: 6TPF220M6L Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm | 2,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPF | Reel | |||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Availability: 8,000In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 8,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 16TQC150MD3 TTI: 16TQC150MD3 Panasonic Availability: 2,500In StockTantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 2,500In Stock | 150 uF | 15 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | TQC | Reel | ||||
Mfr: 2R5TPE330M7 TTI: 2R5TPE330M7 Panasonic Availability: 3,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm | 3,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||
Mfr: 2R5TPE330M9 TTI: 2R5TPE330M9 Panasonic Availability: 6,000In Stock6,000 On Order Expected 22-Jul-26 Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | 6,000In Stock6,000 On Order Expected 22-Jul-26 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | TPE | Reel | |||
Mfr: 20TQC100MD2 TTI: 20TQC100MD2 Panasonic Availability: 21,000In StockTantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 21,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 200 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel |