Panasonic - Aluminum Organic Polymer Capacitors
1,776 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V271P TTI: EEH-ZA1V271P Panasonic Availability: 12,000In StockAluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 12,000In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Availability: 20,500In Stock20,000 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 20,500In Stock20,000 On Order Expected 08-Jan-27 | 100 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Availability: 19,600In Stock62,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 19,600In Stock62,000 On Order Expected | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
44,800In Stock | 22 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 50 mOhms | 700 mA | - 55 C | + 125 C | 8 mm | Can | SVPD | Reel | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Availability: 16,000In Stock10,000 On Order Expected 25-May-27 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 16,000In Stock10,000 On Order Expected 25-May-27 | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Availability: 32,000In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 32,000In Stock | 100 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | SVPC | Reel | |||||
13,200In Stock9,200 On Order Expected 29-Oct-26 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Availability: 3,200In Stock12,800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 3,200In Stock12,800 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
0In Stock25,000 On Order Expected 29-Jun-27 | 22 uF | 35 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Availability: 28,000In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 28,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 4.5 mOhms | 3.8 A | - 55 C | + 105 C | 1.9 mm | Molded | SX | Reel | ||||
Mfr: 20SVPF390M TTI: 20SVPF390M Panasonic Availability: 4,400In Stock26,000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 4,400In Stock26,000 On Order Expected 30-Nov-26 | 390 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Availability: 12,000In Stock2,000 On Order Expected 30-Oct-26 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 12,000In Stock2,000 On Order Expected 30-Oct-26 | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Availability: 56,000In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 56,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 2 mm | Molded | CX | Reel | ||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Availability: 49,000In StockAluminum Organic Polymer Capacitors 220uF 6.3volt | 49,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Availability: 4,500In Stock13,500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 4,500In Stock13,500 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Availability: 1,000In Stock4,000 On Order Expected 06-Aug-26 Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1,000In Stock4,000 On Order Expected 06-Aug-26 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Availability: 3,000In Stock6,000 On Order Expected 28-Jul-26 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 3,000In Stock6,000 On Order Expected 28-Jul-26 | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Availability: 50,000In Stock40,000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 50,000In Stock40,000 On Order Expected 04-Feb-27 | 270 uF | 16 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 16 mOhms | 4.07 A | - 55 C | + 105 C | 8 mm | Can | SVPC | Reel | |||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Availability: 14,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 14,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
1,000In Stock5,000 On Order Expected 24-Jun-27 | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Availability: 1,000In Stock1,500 On Order Expected 14-Jul-26 Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 1,000In Stock1,500 On Order Expected 14-Jul-26 | 220 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 5,400In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 5,400In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hour | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
3,000In Stock | 18 uF | 50 VDC | SMD/SMT | 6.9 mm (0.272 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 35 mOhms | 2.7 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
3,125In Stock | 22 uF | 35 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 35 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | SEPF | Bulk |