EZPV-D - Panasonic - Film Capacitors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V70186LDA TTI: EZP-V70186LDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 22 mm | Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70256MDB TTI: EZP-V70256MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 50.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70256MDC TTI: EZP-V70256MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 25 mm | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70356MDB TTI: EZP-V70356MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.6 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDB TTI: EZP-V70406MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 42 mm | 38 mm | Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDC TTI: EZP-V70406MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106LDA TTI: EZP-V80106LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106MDA TTI: EZP-V80106MDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80136LDA TTI: EZP-V80136LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 13.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 26 mm | Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80406MDC TTI: EZP-V80406MDC Panasonic Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80805LDB TTI: EZP-V80805LDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 80.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 17 mm | Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70106MDA TTI: EZP-V70106MDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80356MDB TTI: EZP-V80356MDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.6 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70656MDC TTI: EZP-V70656MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 65 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 35 mm | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80146LDA TTI: EZP-V80146LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 26 mm | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80146MDA TTI: EZP-V80146MDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 26 mm | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80406MDB TTI: EZP-V80406MDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 42 mm | 38 mm | Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80606MDC TTI: EZP-V80606MDC Panasonic Availability: 0In StockFilm Capacitors 800VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 35 mm | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80905LDA TTI: EZP-V80905LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 90.5uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 2 Pin | 12.6 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80905LDB TTI: EZP-V80905LDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 90.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 17 mm | Film Capacitors | 10 % | 2 Pin | 15.6 mOhms | 34.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80905MDA TTI: EZP-V80905MDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 90.5uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 12.6 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70186MDA TTI: EZP-V70186MDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 22 mm | Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 53.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70506MDC TTI: EZP-V70506MDC Panasonic Availability: Not Available OnlineFilm Capacitors 700VDC, 50.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | Not Available Online | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70556MDC TTI: EZP-V70556MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 55.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80126LDA TTI: EZP-V80126LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 2 Pin | 9.9 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk |