EZPV - Panasonic - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80106LTA TTI: EZP-V80106LTA Panasonic Availability: 0In StockFilm Capacitors 800VDC 10uF 10% LS=27.5mm ST | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60806MTB TTI: EZP-V60806MTB Panasonic Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 3.9mOhm 4Pin | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60156LTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80905LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 9uF 10% LS=27.5mm ST | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.6 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80606MTS TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 60uF 10% 4Pin AEC-Q200 | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B356MTS TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 35uF 10% 4Pin AEC-Q200 | 0In Stock | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60556MTT TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 4Pin AEC-Q200 | 0In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60806MTS TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4Pin AEC-Q200 | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60906MTC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 90uF 10% 4.7mOhm 4Pin | 0In Stock | 90 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80106LTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 10uF 10% 13.9mOhm 2Pin | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 13.9 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80206MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 20uF 10% 8.7mOhm 4Pin | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80256MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 25uF 10% 8.7mOhm 4Pin | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80356MTS TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 4Pin AEC-Q200 | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B406MTS TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 40uF 10% 4Pin AEC-Q200 | 0In Stock | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B705MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 7uF 10% 15.5mOhm 4Pin | 0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B106MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 10uF 10% 12.7mOhm 4Pin | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 23.5 mm (0.925 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.7 mOhms | 43.5 mm (1.713 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60406MTC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 8.4mOhm 4Pin | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.4 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 11.2mOhm 4Pin | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60306MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 30uF 10% 8.2mOhm 4Pin | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A356MTC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC 35uF 10% 4-Pin Straight lead | 0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A406MTC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70126LTT TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 12uF 10% Straight lead 2-Pin AEC-Q200 | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70136LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 13uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70146LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70306MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 700VDC 30uF 10% 4-Pin Straight lead | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk |