EZPQ - Panasonic - Film Capacitors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-Q60475MTE TTI: EZP-Q60475MTE Panasonic Availability: 0In StockFilm Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 10.2 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q25126LTA TTI: EZP-Q25126LTA Panasonic Availability: 0In StockFilm Capacitors 250VAC 12uF 10% MPP L/S=45.6mm | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 45.6 mm (1.795 in) | 48.5 mm (1.909 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 85 C | EZPQ | Bulk | ||||||
Mfr: EZP-Q33156LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 15uF 5% 7mOhm 2Pin | 0In Stock | 15 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 35.5 mm (1.398 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33335LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 3.3uF 5% 21.2mOhm 2Pin | 0In Stock | 3.3 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 21.2 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33475LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 4.7uF 5% 16.2mOhm 2Pin | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 16.2 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38106LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 10uF 5% 10.8mOhm 2Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 10.8 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38106MTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 10uF 5% 10.8mOhm 4Pin | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 4 Pin | 10.8 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38405LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 4uF 5% 18.3mOhm 2Pin | 0In Stock | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 18.3 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38455LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 4.5uF 5% 16.7mOhm 2Pin | 0In Stock | 4.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 16.7 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38555LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 5.5uF 5% 14.4mOhm 2Pin | 0In Stock | 5.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 14.4 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38605LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 6uF 5% 13.7mOhm 2Pin | 0In Stock | 6 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 13.7 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38755LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 7.5uF 5% 11.8mOhm 2Pin | 0In Stock | 7.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26.5 mm (1.043 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.8 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60685MTD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VAC 6.8uF 10% P1=52.5mm P2=20.3mm Blk ST | 0In Stock | 6.8 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 5.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60106MTD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VAC 10uF 10% P1=52.5mmP2=20.3mm Blk ST | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 20.3 mm, 52.5 mm | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 4.6 mOhms | 64.5 mm (2.539 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33405LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 4uF 5% 17.5mOhm 2Pin | 0In Stock | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 17.5 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38355LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 3.5uF 5% 20.9mOhm 2Pin | 0In Stock | 3.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 20.9 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38805LTD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 8uF 5% 11.9mOhm 2Pin | 0In Stock | 8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 27.5 mm (1.083 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.9 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38855MTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 8.5uF 5% 11.7mOhm 4Pin | 0In Stock | 8.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 4 Pin | 11.7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38905LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 9uF 5% 11.4mOhm 2Pin | 0In Stock | 9 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.4 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38116LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 11uF 5% Straight Lead | 0In Stock | 11 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 380 VAC | 5 % | 2 Pin | 12.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33126MTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 12uF 5% 10mOhm 4Pin | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 330 VAC | 5 % | 4 Pin | 10 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q60155LTD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VAC 1.5uF 10% P1=37.5mm Blk ST | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Safety Film Capacitors | 600 VAC | 10 % | 2 Pin | 11.2 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38855LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 8.5uF 5% 11.7mOhm 2Pin | 0In Stock | 8.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 11.7 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q33206MTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 330VAC 20uF 5% Straight Lead | 0In Stock | 20 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 330 VAC | 5 % | 4 Pin | 7.6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38106LTB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 380VAC 10uF 5% Straight Lead | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 380 VAC | 5 % | 2 Pin | 13.3 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk |