ECWH(V) - Panasonic - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12103JV TTI: ECW-H12103JV Panasonic Availability: 1,200In StockFilm Capacitors .01uF 1.25kV 5% MPP L/S=15mm | 1,200In Stock | 0.01 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16562JV TTI: ECW-H16562JV Panasonic Availability: 1,000In StockFilm Capacitors .0056uF 1.6kV 5% MPP L/S=20mm | 1,000In Stock | 5600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12472JV TTI: ECW-H12472JV Panasonic Availability: 1,510In StockFilm Capacitors .0047uF 1.25kV 5% MPP L/S=15mm | 1,510In Stock | 4700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12473JV TTI: ECW-H12473JV Panasonic Availability: 500In StockFilm Capacitors .047uF 1.25kV 5% MPP L/S=20mm | 500In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16102JV TTI: ECW-H16102JV Panasonic Availability: 50In StockFilm Capacitors .001uF 1.6kV 5% MPP L/S=15mm | 50In Stock | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16223JV TTI: ECW-H16223JV Panasonic Availability: 2,000In StockFilm Capacitors .022uF 1.6kV 5% MPP L/S=25mm | 2,000In Stock | 0.022 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16392JV TTI: ECW-H16392JV Panasonic Availability: 1,400In StockFilm Capacitors .0039uF 1.6kV 5% MPP L/S=15mm | 1,400In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20402HVB TTI: ECW-H20402HVB Panasonic Availability: 200In StockFilm Capacitors 2000VDC 0.004uF 3% MPP L/S=10mm | 200In Stock | 4000 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8202JV TTI: ECW-H8202JV Panasonic Availability: 200In StockFilm Capacitors 0.002uF 800VDC 5% MPP L/S=15mm | 200In Stock | 2000 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12102JV TTI: ECW-H12102JV Panasonic Availability: 1,000In StockFilm Capacitors .001uF 1.25kV 5% MPP L/S=15mm | 1,000In Stock | 1000 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16152JV TTI: ECW-H16152JV Panasonic Availability: 1,800In StockFilm Capacitors .0015uF 1.6kV 5% MPP L/S=15mm | 1,800In Stock | 1500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12104JV TTI: ECW-H12104JV Panasonic Availability: 1,317In StockFilm Capacitors .1uF 1.25kV 5% MPP L/S=25mm | 1,317In Stock | 0.1 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16563JV TTI: ECW-H16563JV Panasonic Availability: 750In StockFilm Capacitors .056uF 1.6kV 5% MPP L/S=25mm | 750In Stock | 0.056 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16103JV TTI: ECW-H16103JV Panasonic Availability: 2,600In StockFilm Capacitors .01uF 1.6kV 5% MPP L/S=20mm | 2,600In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12332JV TTI: ECW-H12332JV Panasonic Availability: 1,000In StockFilm Capacitors .0033uF 1.25kV 5% MPP L/S=15mm | 1,000In Stock | 3300 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16222JV TTI: ECW-H16222JV Panasonic Availability: 0In StockFilm Capacitors 0.0022uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 2200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12223JV TTI: ECW-H12223JV Panasonic Availability: 0In StockFilm Capacitors .022uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16472JV TTI: ECW-H16472JV Panasonic Availability: 0In StockFilm Capacitors 0.0047uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12562JV TTI: ECW-H12562JV Panasonic Availability: 0In StockFilm Capacitors .0056uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 5600 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 5 % | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16473JV TTI: ECW-H16473JV Panasonic Availability: 0In StockFilm Capacitors .047uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 0.047 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16332JV TTI: ECW-H16332JV Panasonic Availability: 0In StockFilm Capacitors 0.0033uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 3300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12222JV TTI: ECW-H12222JV Panasonic Availability: 0In StockFilm Capacitors .0022uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16682JV TTI: ECW-H16682JV Panasonic Availability: 0In StockFilm Capacitors .0068uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16272JV TTI: ECW-H16272JV Panasonic Availability: 0In StockFilm Capacitors 0.0027uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 2700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12153JV TTI: ECW-H12153JV Panasonic Availability: 0In StockFilm Capacitors 0.015uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk |