ECWH(A) - Panasonic - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C102JB TTI: ECW-HA3C102JB Panasonic Availability: 700In StockFilm Capacitors 1.6kV 0.001uF 5% MPP L/S=10mm | 700In Stock | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C473J TTI: ECW-HA3C473J Panasonic Availability: 400In StockFilm Capacitors 1.6kV 0.047uF 5% MPP L/S=17.5mm | 400In Stock | 0.047 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 13.4 mm (0.528 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C153J TTI: ECW-HA3C153J Panasonic Availability: 500In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 500In Stock | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C223J TTI: ECW-HA3C223J Panasonic Availability: 800In StockFilm Capacitors 1.6kV 0.022uF 5% MPP L/S=17.5mm | 800In Stock | 0.022 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472J TTI: ECW-HA3C472J Panasonic Availability: 1,500In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=15mm | 1,500In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C103H TTI: ECW-HA3C103H Panasonic Availability: 1,400In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm | 1,400In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8223HA TTI: ECW-H8223HA Panasonic Availability: 600In StockFilm Capacitors 0.022uF 800VDC 3% MPP L/S=12.5mm | 600In Stock | 0.022 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8473HA TTI: ECW-H8473HA Panasonic Availability: 400In StockFilm Capacitors 0.047uF 800VDC 3% MPP L/S=12.5mm | 400In Stock | 0.047 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 3 % | 14.1 mm (0.555 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C202J4 TTI: ECW-HA3C202J4 Panasonic Availability: 1,200In StockFilm Capacitors 1.6kV 0.002uF 5% MPP L/S=7.5mm | 1,200In Stock | 2000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8333HA TTI: ECW-H8333HA Panasonic Availability: 0In StockFilm Capacitors 0.033uF 800volts 3% MPP L/S=12.5mm | 0In Stock | 0.033 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C103J TTI: ECW-HA3C103J Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 5% MPP L/S=17.5mm | 0In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8103HA TTI: ECW-H8103HA Panasonic Availability: 0In StockFilm Capacitors 0.01uF 800volts 3% MPP L/S=12.5mm | 0In Stock | 0.01 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8153HA TTI: ECW-H8153HA Panasonic Availability: 0In StockFilm Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm | 0In Stock | 0.015 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C562HB TTI: ECW-HA3C562HB Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0056uF 3% MPP L/S=10mm | 0In Stock | 5600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.6 mm (0.575 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C752H4 TTI: ECW-HA3C752H4 Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0075uF 3% MPP L/S=7.5mm | 0In Stock | 7500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C622H TTI: ECW-HA3C622H Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0062uF 3% MPP L/S=15mm | 0In Stock | 6200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472H TTI: ECW-HA3C472H Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 3% MPP L/S=15mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C103H4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=7.5mm | 0In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C112HQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0011uF 3% MPP L/S=15mm | Not Available Online | 1100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 13.1 mm (0.516 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C113H4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.011uF 3% MPP L/S=7.5mm | 0In Stock | 0.011 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C122HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0012uF 3% MPP L/S=10mm | 0In Stock | 1200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.2 mm (0.52 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C122JB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0012uF 5% MPP L/S=10mm | Not Available Online | 1200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 13.2 mm (0.52 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C273HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 3% MPP L/S=10mm | 0In Stock | 0.027 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.9 mm (0.823 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C273JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 5% MPP L/S=10mm | 0In Stock | 0.027 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C123J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 5% MPP L/S=7.5mm | 0In Stock | 0.012 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk |