ECWF(L) - Panasonic - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4105JL TTI: ECW-F4105JL Panasonic Availability: 1,170In Stock2,000 On Order Expected 30-Sep-26 Film Capacitors 400VDC 1uF 5% MPP L/S=20mm | 1,170In Stock2,000 On Order Expected 30-Sep-26 | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4473JL TTI: ECW-F4473JL Panasonic Availability: 200In StockFilm Capacitors .047uF 400V 5% MPP L/S=10mm | 200In Stock | 0.047 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4104HL TTI: ECW-F4104HL Panasonic Availability: 280In StockFilm Capacitors .1uF 400V 3% MPP L/S=12.5mm | 280In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104JL TTI: ECW-F6104JL Panasonic Availability: 1,060In StockFilm Capacitors .1uF 630V 5% MPP L/S=15mm | 1,060In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104HL TTI: ECW-F6104HL Panasonic Availability: 992In StockFilm Capacitors .1uF 630V 3% MPP L/S=15mm | 992In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6474HL TTI: ECW-F6474HL Panasonic Availability: 950In StockFilm Capacitors .47uF 630V 3% MPP L/S=17.5mm | 950In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4393JL TTI: ECW-F4393JL Panasonic Availability: 1,000In StockFilm Capacitors 400VDC 0.039uF 5% MPP L/S=10mm | 1,000In Stock | 0.039 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6563HL TTI: ECW-F6563HL Panasonic Availability: 0In StockFilm Capacitors .056uF 630V 3% MPP L/S=12.5mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6333JL TTI: ECW-F6333JL Panasonic Availability: 50In StockFilm Capacitors 630VDC 0.033uF 5% MPP L/S=10mm | 50In Stock | 0.033 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4104JL TTI: ECW-F4104JL Panasonic Availability: 1,200In StockFilm Capacitors .1uF 400V 5% MPP L/S=12.5mm | 1,200In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6163JL TTI: ECW-F6163JL Panasonic Availability: 260In StockFilm Capacitors 630VDC 0.016uF 5% MPP L/S=10mm | 260In Stock | 0.016 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6474JL TTI: ECW-F6474JL Panasonic Availability: 8,760In StockFilm Capacitors .47uF 630V 5% MPP L/S=17.5mm | 8,760In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6333HL TTI: ECW-F6333HL Panasonic Availability: 40In StockFilm Capacitors 630VDC 0.033uF 3% MPP L/S=10mm | 40In Stock | 0.033 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6124HL TTI: ECW-F6124HL Panasonic Availability: 1,000In StockFilm Capacitors .12uF 630V 3% MPP L/S=15mm | 1,000In Stock | 0.12 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4683JL TTI: ECW-F4683JL Panasonic Availability: 4,000In StockFilm Capacitors .068uF 400V 5% MPP L/S=10mm | 4,000In Stock | 0.068 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6203HL TTI: ECW-F6203HL Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.02uF 3% MPP L/S=10mm | 1,000In Stock | 0.02 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4223HL TTI: ECW-F4223HL Panasonic Availability: 2,000In StockFilm Capacitors 400VDC 0.022uF 3% MPP L/S=10mm | 2,000In Stock | 0.022 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6223JL TTI: ECW-F6223JL Panasonic Availability: 610In StockFilm Capacitors 630VDC 0.022uF 5% MPP L/S=10mm | 610In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4205HL TTI: ECW-F4205HL Panasonic Availability: 350In StockFilm Capacitors 2uF 400V 3% MPP L/S=25mm | 350In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4333JL TTI: ECW-F4333JL Panasonic Availability: 1,000In StockFilm Capacitors .033uF 400V 5% MPP L/S=10mm | 1,000In Stock | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6224JL TTI: ECW-F6224JL Panasonic Availability: 390In StockFilm Capacitors .22uF 630V 5% MPP L/S=15mm | 390In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.8 mm (0.425 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4273JL TTI: ECW-F4273JL Panasonic Availability: 2,600In StockFilm Capacitors 400VDC 0.027uF 5% MPP L/S=10mm | 2,600In Stock | 0.027 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6105JL TTI: ECW-F6105JL Panasonic Availability: 20In StockFilm Capacitors 1.0uF 630V 5% MPP L/S=25mm | 20In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.3 mm (0.878 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4224HL TTI: ECW-F4224HL Panasonic Availability: 800In StockFilm Capacitors .22uF 400V 3% MPP L/S=12.5mm | 800In Stock | 0.22 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4105HL TTI: ECW-F4105HL Panasonic Availability: 100In StockFilm Capacitors 400VDC 1.0uF 3% MPP L/S=20mm | 100In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |