ECWF(G) - Panasonic - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG60106JA TTI: ECW-FG60106JA Panasonic Availability: 150In StockFilm Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 | 150In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60305J TTI: ECW-FG60305J Panasonic Availability: 400In StockFilm Capacitors 600VDC 3uF 5% STR L/S=27.5mm AEC-Q200 | 400In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B205J TTI: ECW-FG1B205J Panasonic Availability: 400In StockFilm Capacitors 1100VDC 2uF 5% STRT lead AEC-Q200 | 400In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60106J TTI: ECW-FG60106J Panasonic Availability: 300In StockFilm Capacitors 600VDC 10uF 5% STR L/S=27.5mm AEC-Q200 | 300In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B105J TTI: ECW-FG1B105J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 1uF 5% STRT lead AEC-Q200 | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B405J TTI: ECW-FG1B405J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 4uF 5% STRT lead AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60126J TTI: ECW-FG60126J Panasonic Availability: 0In StockFilm Capacitors 600VDC 12uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60126JA TTI: ECW-FG60126JA Panasonic Availability: 0In StockFilm Capacitors 600VDC 12uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60605J TTI: ECW-FG60605J Panasonic Availability: 0In StockFilm Capacitors 600VDC 6uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60225J TTI: ECW-FG60225J Panasonic Availability: 0In StockFilm Capacitors 600VDC 2.2uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60805J TTI: ECW-FG60805J Panasonic Availability: 0In StockFilm Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B505J TTI: ECW-FG1B505J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 5uF 5% STRT lead AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Safety Film Capacitors | 5 % | 2 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60405JA TTI: ECW-FG60405JA Panasonic Availability: 0In StockFilm Capacitors 600VDC 4uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60335J TTI: ECW-FG60335J Panasonic Availability: 0In StockFilm Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60475J TTI: ECW-FG60475J Panasonic Availability: 0In StockFilm Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60505J TTI: ECW-FG60505J Panasonic Availability: 0In StockFilm Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG1B475J TTI: ECW-FG1B475J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200 | 0In Stock | 4.7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Safety Film Capacitors | 5 % | 2 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60405J TTI: ECW-FG60405J Panasonic Availability: 0In StockFilm Capacitors 600VDC 4uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk |